STMicroelectronics BD438 PNP Transistor, -4 A, -45 V, 3-Pin SOT-32
- RS庫存編號:
- 109-078
- 製造零件編號:
- BD438
- 製造商:
- STMicroelectronics
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 109-078
- 製造零件編號:
- BD438
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
The STMicroelectronics BD438 are silicon epitaxial-base NPN power transistor in Jedec SOT-32 plastic package, intended for use in medium power linear and switching applications. It is especially suitable for use in car-radio output stages. The complementary PNP types are BD434, BD436, and BD438 respectively.
Preferred sales type
Complementary PNP - NPN devices
相關連結
- STMicroelectronics BD438 Transistor 45 V, 3-Pin SOT-32
- STMicroelectronics BD136 Transistor 45 V, 3-Pin SOT-32
- STMicroelectronics BD136-16 Transistor 45 V, 3-Pin SOT-32
- STMicroelectronics BD437 Transistor 45 V, 3-Pin SOT-32
- STMicroelectronics Transistor 45 V, 3-Pin SOT-32
- STMicroelectronics BD135 Transistor 45 V, 3-Pin SOT-32
- STMicroelectronics Transistor -80 V, 3-Pin SOT-32
- STMicroelectronics BD138 Transistor 60 V, 3-Pin SOT-32