Proton Yellow Polyethylene Bio-Hazard Waste Bag, 63 μm Thickness, 2500 Per Pack per Package
- RS庫存編號:
- 334-032
- 製造零件編號:
- 2250BH0812
- 製造商:
- Proton
小計(1 包,共 2500 件)*
TWD9,234.00
(不含稅)
TWD9,695.70
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | TWD9,234.00 | TWD3.694 |
* 參考價格
- RS庫存編號:
- 334-032
- 製造零件編號:
- 2250BH0812
- 製造商:
- Proton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Proton | |
| Product Type | Bio-Hazard Waste Bag | |
| Colour | Yellow | |
| Thickness | 63μm | |
| Quantity | 2500Per Pack | |
| Material | Polyethylene | |
| Height | 305mm | |
| Standards/Approvals | ISO 9001 | |
| Width | 203mm | |
| 選取全部 | ||
|---|---|---|
品牌 Proton | ||
Product Type Bio-Hazard Waste Bag | ||
Colour Yellow | ||
Thickness 63μm | ||
Quantity 2500Per Pack | ||
Material Polyethylene | ||
Height 305mm | ||
Standards/Approvals ISO 9001 | ||
Width 203mm | ||
豁免
- COO (Country of Origin):
- GB
The Proton Packaging BIOHAZARD waste bags are printed polythene bags, measuring 203 mm wide by 305 mm long. Made from MFI 2 LDPE with 30% PCW, these bags feature a biohazard print design and include 6% yellow master batch additives. The bags are packaged in boxes containing 2500 units.
Micron 62.5mu
Color Yellow
相關連結
- Proton Clear Polyethylene Bio-Hazard Waste Bag 1000 Per Pack per Package
- Eagle Biohazardous Poly Waste Cans 37.9L Red Pedal High Density Polyethylene Bio-Hazard Waste Can
- Eagle Biohazardous Poly Waste Cans 22.8L Red Pedal High Density Polyethylene Bio-Hazard Waste Can
- Eagle Biohazardous Poly Waste Cans 53L Red Pedal High Density Polyethylene Bio-Hazard Waste Can
- RS PRO Black Polythene Bin Bag 75 Per Pack per Package
- Hanmere Polythene Blue Polythene Bin Bag 750 Per Pack per Package
- Hanmere Polythene Natural Polythene Bin Bag 75 Per Pack per Package
- Hanmere Polythene Blue Polythene Bin Bag 500 Per Pack per Package