SKF Hydraulic Bearing Puller, 200000 N Force, 1-Piece

小計(1 件)*

TWD11,492.00

(不含稅)

TWD12,066.60

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD11,492.00

* 參考價格

RS庫存編號:
308-772
製造零件編號:
TMMS 100
製造商:
SKF
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SKF

Product Type

Bearing Puller

Hydraulic Force

200000N

Operation

Hydraulic

Number of Pieces

1

Case Material

Steel Alloy

Standards/Approvals

No

豁免

COO (Country of Origin):
TW
The SKF Tri-section pulling plate is especially designed for use in combination with three-armed bearing pullers. The plate grips behind the inner ring of the bearing and prevents the pulling forces from being transmitted through the bearing, minimizing the risk of bearing damage.

Efficient bearing dismounting with unique design to direct dismounting forces directly to the bearing inner ring

No bearing damage from dismounting forces that go through the bearing outer ring and rolling elements

Even force distribution regents bearing locking or tilting during dismounting

Wig shape allows the plates to be easily inserted between bearing and the shoulder on the shaft

Suitable for use in combination with any three-armed bearing puller

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。