SKF Bearing Unit Insert 31.75 mm ID 72 mm OD YAR 207-104-2F
- RS庫存編號:
- 233-7254
- 製造零件編號:
- YAR 207-104-2F
- 製造商:
- SKF
小計(1 件)*
TWD1,746.00
(不含稅)
TWD1,833.30
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,746.00 |
* 參考價格
- RS庫存編號:
- 233-7254
- 製造零件編號:
- YAR 207-104-2F
- 製造商:
- SKF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SKF | |
| Inside Diameter | 31.75mm | |
| Product Type | Bearing Unit Insert | |
| Outside Diameter | 72mm | |
| Material | Stainless Steel | |
| Static Load Rating | 15.3kN | |
| Dynamic Load Rating | 25.5kN | |
| Standards/Approvals | No | |
| Series | YAR 207-104-2F | |
| Overall Width | 42.9mm | |
| Limiting Speed | 5300rpm | |
| 選取全部 | ||
|---|---|---|
品牌 SKF | ||
Inside Diameter 31.75mm | ||
Product Type Bearing Unit Insert | ||
Outside Diameter 72mm | ||
Material Stainless Steel | ||
Static Load Rating 15.3kN | ||
Dynamic Load Rating 25.5kN | ||
Standards/Approvals No | ||
Series YAR 207-104-2F | ||
Overall Width 42.9mm | ||
Limiting Speed 5300rpm | ||
- COO (Country of Origin):
- IT
SKF Bearing Inserts, 31.75mm Inside Diameter, 72mm Outside Diameter - YAR 207-104-2F
This bearing insert is a robust component designed for various industrial applications. With an inside diameter of 31.75mm and an outside diameter of 72mm, these steel bearing inserts provide high durability and performance. Suitable for both dynamic and static load conditions, this product is engineered to meet the demanding needs of the mechanical and electrical industries.
Features & Benefits
• High static load rating of 15,300N ensures stability under pressure
• Dynamic load rating of 25,500N supports heavy-duty operations
• Precision engineering enables effective operation at 5,300 r/min
• Constructed from steel for superior strength and longevity
• Standardised tolerances facilitate easy integration into existing systems
• Lightweight at 0.5kg for ease of handling and installation
Applications
• Ideal for use in automation equipment
• Suitable for manufacturing machinery requiring precise movement
• Compatible with assembly lines needing reliable performance
• Utilised in electrical devices for smooth operation
• Essential for mechanical systems requiring high-performance bearings
What tolerances should be considered when selecting these inserts?
The product features defined tolerances that ensure a proper fit during installation, which can improve overall system performance. Consult comprehensive tolerance tables to align them with your specific shaft dimensions.
How do the load ratings determine the suitability for various applications?
The high static and dynamic load ratings indicate the ability to withstand both steady and fluctuating loads, making them suitable for demanding applications in heavy machinery and equipment.
What factors contribute to the product's operational lifespan?
The selection of steel as the material improves durability and fatigue resistance, and the design and manufacturing standards contribute to an extended operational lifespan in challenging environments.
相關連結
- SKF Bearing Unit Insert 36.51 mm ID 72 mm OD YAR 207-107-2F
- SKF Bearing Insert 35 mm ID 72 mm OD YAR 207-2F
- SKF Bearing Insert 31.75 mm ID 72 mm OD YET 207-104
- SKF Bearing Insert 61.91 mm ID 110 mm OD YAR 212-207-2F
- SKF Bearing Unit Insert 35 mm ID 72 mm OD YEL 207-2F
- SKF Bearing Insert 35 mm ID 72 mm OD YAR 207-2RF
- SKF Bearing Insert 35 mm ID 72 mm OD YAR 207-2LPW/SS
- SKF Bearing Insert 35 mm ID 72 mm OD YAR 207-2RF/HV