SKF Bearing Unit Insert 30.16 mm ID 62 mm OD YAR 206-103-2F
- RS庫存編號:
- 233-7252
- 製造零件編號:
- YAR 206-103-2F
- 製造商:
- SKF
小計(1 件)*
TWD1,867.00
(不含稅)
TWD1,960.35
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月24日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,867.00 |
* 參考價格
- RS庫存編號:
- 233-7252
- 製造零件編號:
- YAR 206-103-2F
- 製造商:
- SKF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SKF | |
| Product Type | Bearing Unit Insert | |
| Inside Diameter | 30.16mm | |
| Outside Diameter | 62mm | |
| Material | Stainless Steel | |
| Static Load Rating | 11.2kN | |
| Dynamic Load Rating | 9519.5kN | |
| Series | YAR 206-103-2F | |
| Overall Width | 38.1mm | |
| Standards/Approvals | No | |
| Limiting Speed | 6300rpm | |
| 選取全部 | ||
|---|---|---|
品牌 SKF | ||
Product Type Bearing Unit Insert | ||
Inside Diameter 30.16mm | ||
Outside Diameter 62mm | ||
Material Stainless Steel | ||
Static Load Rating 11.2kN | ||
Dynamic Load Rating 9519.5kN | ||
Series YAR 206-103-2F | ||
Overall Width 38.1mm | ||
Standards/Approvals No | ||
Limiting Speed 6300rpm | ||
- COO (Country of Origin):
- IT
The SKF YAR 206-103-2F is a Insert bearing with Grub Screws has a dimension of 30.163x62x38.1 mm.Insert bearings (SKF Y-bearings) are based on sealed deep groove ball bearings in the 62 and 63 series, but have a convex outer ring and in most cases an extended inner ring with a specific locking device, enabling quick and easy mounting onto the shaft. Here are examples of applications in which insert bearings might be used: Agricultural machinery, Food and beverage processing and packaging, Conveyor systems, Material handling systems, Textile equipment, Industrial fans, Special machinery, e.g. car wash systems, gym equipment, go-karts.
Quick and easy to mount
Accommodate initial misalignment
Long service life
Reduced noise and vibration levels
相關連結
- SKF Bearing Insert 30 mm ID 62 mm OD YAR 206-2F
- SKF Bearing Unit Insert 30 mm ID 62 mm OD YAR 206-2LPW/SS
- SKF Bearing Insert 30 mm ID 62 mm OD YAR 206-2RF
- SKF Bearing Insert 30 mm ID 62 mm OD YEL 206-2F
- SKF Bearing Insert 30 mm ID 62 mm OD YAR 206-2RF/HV
- SKF Bearing Insert 30 mm ID 62 mm OD YSP 206 SB-2F
- SKF Bearing Unit Insert 45 mm ID 85 mm OD YAR 209-2F
- SKF Bearing Unit Insert 55 mm ID 100 mm OD YAR 211-2F