Werma 829 Series Yellow Beacon 24V Continuous Base, LED Bulb, IP65
- RS庫存編號:
- 251-8680
- Distrelec 貨號:
- 133-66-752
- 製造零件編號:
- 829.300.55
- 製造商:
- Werma
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
個
TWD5,677.00
(不含稅)
TWD5,960.85
(含稅)
- RS庫存編號:
- 251-8680
- Distrelec 貨號:
- 133-66-752
- 製造零件編號:
- 829.300.55
- 製造商:
- Werma
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Werma | |
| Series | 829 | |
| Lens Colour | Yellow | |
| Product Type | Beacon | |
| Maximum Supply Voltage | 24 V | |
| Light Effect | Continuous | |
| Mount Type | Base | |
| Bulb Type | LED | |
| IP Rating | IP65 | |
| Base Diameter | 98 mm | |
| Distrelec Product Id | 13366752 | |
| Height | 137 mm | |
| Housing Colour | Black | |
| Maximum Operating Temperature | 50 °C | |
| Minimum Operating Temperature | -20 °C | |
| Standards/Approvals | RoHS | |
| Terminal Type | Screw | |
| 選取全部 | ||
|---|---|---|
品牌 Werma | ||
Series 829 | ||
Lens Colour Yellow | ||
Product Type Beacon | ||
Maximum Supply Voltage 24 V | ||
Light Effect Continuous | ||
Mount Type Base | ||
Bulb Type LED | ||
IP Rating IP65 | ||
Base Diameter 98 mm | ||
Distrelec Product Id 13366752 | ||
Height 137 mm | ||
Housing Colour Black | ||
Maximum Operating Temperature 50 °C | ||
Minimum Operating Temperature -20 °C | ||
Standards/Approvals RoHS | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright continuous Yellow LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mou
LED Continuous beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
相關連結
- Werma 829 Series Yellow Beacon 24V Continuous Base IP65
- Werma 829 Series Red Beacon 24V Continuous Base IP65
- Werma 829 Series Clear Beacon 24V Continuous Base IP65
- Werma 829 Series Yellow Beacon Rotating IP65
- Werma 211 Series Yellow Beacon 24V Continuous Base IP65
- Werma 220 Series Yellow Beacon 230V Continuous Base IP65
- Werma 826 Series Yellow Beacon 24V Continuous Base IP65
- Werma 210 Series Yellow Beacon 230V Continuous Base IP65