Werma 203 Series Clear Beacon 230V Continuous Wall, Filament Bulb, IP65
- RS庫存編號:
- 251-8018
- 製造零件編號:
- 203.400.00
- 製造商:
- Werma
小計(1 件)*
TWD1,147.00
(不含稅)
TWD1,204.35
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 26 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,147.00 |
* 參考價格
- RS庫存編號:
- 251-8018
- 製造零件編號:
- 203.400.00
- 製造商:
- Werma
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Werma | |
| Product Type | Beacon | |
| Light Effect | Continuous | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate, Polyamide Fibreglass | |
| Bulb Type | Filament | |
| Mount Type | Wall | |
| Current Type | AC/DC | |
| Base Diameter | 57mm | |
| Terminal Type | Spring Terminal | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 230V | |
| Series | 203 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 91mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Werma | ||
Product Type Beacon | ||
Light Effect Continuous | ||
Lens Colour Clear | ||
Housing Material Polycarbonate, Polyamide Fibreglass | ||
Bulb Type Filament | ||
Mount Type Wall | ||
Current Type AC/DC | ||
Base Diameter 57mm | ||
Terminal Type Spring Terminal | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 230V | ||
Series 203 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 91mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright continuous Clear LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon moun
LED Continuous beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
相關連結
- Werma 203 Series Yellow Beacon 230V Continuous Wall IP65
- Werma 203 Series Green Beacon 230V Continuous Wall IP65
- Werma 203 Series Blue Beacon 230V Continuous Wall IP65
- Werma 203 Series Red Beacon 230V Continuous Wall IP65
- Werma 213 Series Clear Beacon 230V Continuous Wall IP65
- Werma 223 Series Clear Beacon 230V Continuous Wall IP65
- Werma 890 Series Clear Beacon 230V Continuous Wall Filament Bulb, IP65
- Werma 826 Series Clear Beacon 230V Continuous Tube IP65