Werma 200 Series Blue Beacon 230V Continuous Base, Filament Bulb, IP65

小計(1 件)*

TWD900.00

(不含稅)

TWD945.00

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 52 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD900.00

* 參考價格

RS庫存編號:
251-7999
製造零件編號:
200.500.00
製造商:
Werma
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Werma

Product Type

Beacon

Light Effect

Continuous

Lens Colour

Blue

Housing Material

Polycarbonate, Polyamide Fibreglass

Bulb Type

Filament

Mount Type

Base

Current Type

AC/DC

Base Diameter

57mm

Terminal Type

Spring Terminal

Housing Colour

Black

Maximum Supply Voltage

230V

Lamp Included

Yes

Minimum Operating Temperature

-20°C

Series

200

Maximum Operating Temperature

50°C

Height

66mm

IP Rating

IP65

Standards/Approvals

CE

COO (Country of Origin):
DE

WERMA Beacon, 47g Weight, 57mm Diameter - 200 Series - 200.500.00


Draw attention to your machine's operating status with this beacon from WERMA. Its blue colour makes it a good choice for signalling that a process is in action. An IP65 rating means it's sealed against dust and low-pressure water jets, so it's a safe bet for harsh environments. As it's made from glass-reinforced PA and PC, it stands up to impact and corrosion.

Features & Benefits


• Safe for use in demanding conditions, thanks to a wide operating temperature range between -20°C and +50°C

• Standard B15d socket makes it easy as can be to fit your choice of bulb

• Works with AC and DC circuits for versatility

Applications


• Automation

• Plant machinery

• Airports

• Warehouses

How do I wire this beacon?


This beacon has spring clamp terminals that let you wire it in a flash without the need for special tools.

Note

Suitable lamp with a BA 15 d socket would be e. g. 30V 5W: RS-Stock-No.: 251-8917

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。