Ansmann 1900-0110-520 Battery Tester 1900
- RS庫存編號:
- 649-830
- 製造零件編號:
- 1900-0110-520
- 製造商:
- Ansmann
小計(1 件)*
TWD369.00
(不含稅)
TWD387.45
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 36 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD369.00 |
* 參考價格
- RS庫存編號:
- 649-830
- 製造零件編號:
- 1900-0110-520
- 製造商:
- Ansmann
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ansmann | |
| Product Type | Battery Tester | |
| For Use With | Lithium-ion | |
| Series | 1900 | |
| Standards/Approvals | CE | |
| 選取全部 | ||
|---|---|---|
品牌 Ansmann | ||
Product Type Battery Tester | ||
For Use With Lithium-ion | ||
Series 1900 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Ansmann Comfort Check operates with an input voltage range of 110 V to 240 V ±10 percent AC, a maximum input current of 1.5 A, and an input AC frequency of 50 Hz or 60 Hz. It delivers a regulated output voltage between 5.0 V and 20.0 V ±5 percent DC with a maximum output current of 3.0 A plus 3.0 A and a maximum output power of 65.0 W. The device offers an average active efficiency of 83.1 percent at 230 V and a low load efficiency of 68.7 percent at 10 percent load with 230 V input.
Housing material is Plastic (PC)
Protection class is II
Approvals from CE
相關連結
- Ansmann 1900-0100-520 Battery Tester Energy Check LCD
- Ansmann 4000001-03-520 Battery Tester 4000001
- Ansmann 1001-0175-520 1001 Battery Charger For AAA with USB plug, 8 Nickel-Metal Hydride Battery
- 1308 Ansmann Li-ion Rechargeable Battery, 5000 mAh
- Ansmann Battery Charger For 1.6V AAA 4 NiZn
- Ansmann 1311 Li-ion Rechargeable Battery Pack 1.5 V
- Ansmann 1312 Li-ion Rechargeable Battery Pack 1.5 V
- RS PRO Battery Tester