Infineon TLE9015DQUXUMA1, Battery Charge Controller IC, 45 V to 45V Input 3.6V Output 5 mA, TQFP 48-Pin
- RS庫存編號:
- 248-6194
- 製造零件編號:
- TLE9015DQUXUMA1
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 卷,共 2500 件)*
TWD297,750.00
(不含稅)
TWD312,650.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年4月19日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 2500 - 2500 | TWD119.10 | TWD297,750.00 |
| 5000 + | TWD115.50 | TWD288,750.00 |
* 參考價格
- RS庫存編號:
- 248-6194
- 製造零件編號:
- TLE9015DQUXUMA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Sub Type | Multi-Cell Lithium-Ion Battery Monitor | |
| Product Type | Battery Charge Controller IC | |
| Mount Type | Surface | |
| Package Type | TQFP | |
| Pin Count | 48 | |
| Minimum Supply Voltage | 45V | |
| Output Current | 5mA | |
| Maximum Operating Temperature | 175°C | |
| Maximum Supply Voltage | 45V | |
| Length | 7mm | |
| Series | TLE9015DQU | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Height | 1.4mm | |
| Automotive Standard | AEC-Q100 | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Sub Type Multi-Cell Lithium-Ion Battery Monitor | ||
Product Type Battery Charge Controller IC | ||
Mount Type Surface | ||
Package Type TQFP | ||
Pin Count 48 | ||
Minimum Supply Voltage 45V | ||
Output Current 5mA | ||
Maximum Operating Temperature 175°C | ||
Maximum Supply Voltage 45V | ||
Length 7mm | ||
Series TLE9015DQU | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Height 1.4mm | ||
Automotive Standard AEC-Q100 | ||
The Infineon is a battery monitoring transceiver IC designed for connecting several devices in a daisy chain inside a Li-Ion battery, by means of its two UART and iso UART interface pairs it can support ring communication improving the availability of the system by a low cost, it also enables bidirectional information flow by including an error management unit including several inputs and outputs that are programmable.
Compatibility for ring mode topology
2 Mbit/s data rate for fast communication
Fully transparent communication scheme from UART to iso UART
Integrated internal logic for minimizing pin count on the UART side
High robustness against external noise
Latching error output pin for triggering external microcontroller
相關連結
- Infineon TLE9015DQUXUMA1 45 V to 45V Input 3.6V Output 5 mA, TQFP 48-Pin
- STMicroelectronics L9963E-TR 48 V to 48V Input 5.4V Output 200 mA, TQFP 64-Pin
- Renesas Electronics 6 V to 60V Input, TQFP 64-Pin
- Renesas Electronics ISL78610ANZ 6 V to 60V Input, TQFP 64-Pin
- STMicroelectronics L9962 4 V to 45V Input 3.3V Output 70 mA, TQFP-64
- Renesas Electronics ISL94202IRTZ-T7A 4 V to 36V Input 2.6V Output 62 μA, TQFN 48-Pin
- Infineon TLF35584QVHS2XUMA1 40 V to 40V Input 3.3V PG-VQFN 48-Pin
- Infineon TLF35584QVHS1XUMA1 40 V to 40V Input 3.3V PG-VQFN 48-Pin