Microchip MCP73833-BZI/UN, Battery Management, 3.7 V to 7V Input 4.2V Output 1 A, MSOP 10-Pin
- RS庫存編號:
- 649-518
- 製造零件編號:
- MCP73833-BZI/UN
- 製造商:
- Microchip
可享批量折扣
查看批量定價選項小計(1 包,共 5 件)*
TWD238.00
(不含稅)
TWD249.90
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年8月11日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 45 | TWD47.60 | TWD238.00 |
| 50 - 245 | TWD41.80 | TWD209.00 |
| 250 - 495 | TWD37.60 | TWD188.00 |
| 500 + | TWD36.40 | TWD182.00 |
* 參考價格
- RS庫存編號:
- 649-518
- 製造零件編號:
- MCP73833-BZI/UN
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Battery Management | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Pin Count | 10 | |
| Minimum Supply Voltage | 3.7V | |
| Output Current | 1A | |
| Maximum Supply Voltage | 7V | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP73833/4 | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Battery Management | ||
Mount Type Surface | ||
Package Type MSOP | ||
Pin Count 10 | ||
Minimum Supply Voltage 3.7V | ||
Output Current 1A | ||
Maximum Supply Voltage 7V | ||
Maximum Operating Temperature 125°C | ||
Series MCP73833/4 | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip 1A output current linear charge management controller. Includes integrated pass transistor, integrated current sensing, and reverse discharge protection. Also includes safety features such as cell temperature monitoring, on-chip thermal regulation and safety timers. Available in 10-pin 3mm x 3mm DFN package and 10-pin MSOP package.
High accuracy preset output voltage regulation
Regulated output voltage options
User-programmable charge current up to 1A
Two open-drain Status outputs
Preconditioning and end-of-charge ratio options
Under-voltage lockout
Power Good output
相關連結
- Microchip MCP73831-2ACI/MC 3.7 V to 7V Input 4.2V DFN 8-Pin
- Microchip MCP73833-AMI/UN 3.75 V to 6V Input 4.53V Output 1.2 A, MSOP 10-Pin
- Microchip MCP73833-FCI/UN 3.75 V to 6V Input 4.168V Output 1.2 A, MSOP 10-Pin
- Microchip MCP73833-GPI/UN 3.75 V to 6V Input 4.17V Output 1.2 A, MSOP 10-Pin
- Microchip MCP73842-840I/UN 8.7 V to 12V Input 4.1V Output 1 A, MSOP 10-Pin
- Microchip MCP73833T-FCI/UN 3.75 V to 16V Input 4.5V Output 1 A, MSOP 10-Pin
- Microchip MCP73841-420I/UN 4.5 V to 12V Input 300mV Output 400 nA, MSOP 10-Pin
- Microchip 3.75 V to 6V Input 4.17V Output 1.2 A, MSOP 10-Pin