MPS MP2602DQ-LF-P, Battery Charger IC Lithium-ion, 3.5 V to 5.5V Input, QFN-10 10-Pin
- RS庫存編號:
- 337-600
- 製造零件編號:
- MP2602DQ-LF-P
- 製造商:
- MPS
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 卷,共 500 件)*
TWD33,550.00
(不含稅)
TWD35,230.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年6月09日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 500 + | TWD67.10 | TWD33,550.00 |
* 參考價格
- RS庫存編號:
- 337-600
- 製造零件編號:
- MP2602DQ-LF-P
- 製造商:
- MPS
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MPS | |
| Product Type | Battery Charger IC | |
| Battery Type | Lithium-ion | |
| Mount Type | Surface | |
| Package Type | QFN-10 | |
| Pin Count | 10 | |
| Minimum Supply Voltage | 3.5V | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Series | MP2602 | |
| Length | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Width | 3mm | |
| 選取全部 | ||
|---|---|---|
品牌 MPS | ||
Product Type Battery Charger IC | ||
Battery Type Lithium-ion | ||
Mount Type Surface | ||
Package Type QFN-10 | ||
Pin Count 10 | ||
Minimum Supply Voltage 3.5V | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 85°C | ||
Series MP2602 | ||
Length 3mm | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Width 3mm | ||
- COO (Country of Origin):
- CN
The MPS International Ltd 28V 1A Li Ion Battery Charger with Trickle Charge is a linear high performance single cell Li Ion battery charger. By integrating high voltage input protection into the charger IC, it can tolerate an input surge up to 28V. The device features constant current and constant voltage charging modes with programmable charge currents, programmable battery full threshold, thermal protection, battery temperature monitoring, reverse current blocking and trickle charge.
Battery temperature monitoring
Over current protection
AC adapter power good indicator
Charge status indicator
Programmable soft start
Programmable charge termination current threshold
相關連結
- MPS MP2602DQ-LF-P 3.5 V to 5.5V Input, QFN-10 10-Pin
- MPS MP2690GR-P Lithium-ion QFN-26 26-Pin
- MPS MP2632BGR-P Lithium-ion QFN-26 26-Pin
- MPS MP2617HGL-P 4 V to 14V Input 3 A, QFN-20 20-Pin
- MPS MP2615GQ-P 4.75 V to 18V Input 2 A, QFN-16 16-Pin
- Nordic Semiconductor nPM1300-QEAA-R7 Lithium-Polymer 3.3 V Output, QFN-32
- MikroElektronika Charger Click Battery Charger for MCP73831 for Lithium-ion & Lithium-Polymer Batteries
- FEIN 92604339010 Lithium-ion Battery Charger