RS PRO CR1620 Battery Clip Leaf Spring

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加7500件可節省9%

查看批量定價選項

小計(1 袋,共 1500 件)*

TWD12,900.00

(不含稅)

TWD13,545.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年5月04日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每袋*
節省
1500 - 6000TWD8.60TWD12,900.00-
7500 +TWD7.80TWD11,700.009%

* 參考價格

RS庫存編號:
237-8329
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Compatible Battery Size

CR1620

Product Type

Battery Clip

Sub Type

Clip

Number of Cells

1

Mount Type

Surface

Body Material

Phosphor Bronze

Termination Type

Leaf Spring

Length

23.2mm

Width

15mm

Height

2.9mm

Diameter

16mm

Standards/Approvals

RoHS

Series

RS PRO

RS PRO CR1620 Battery Clip, Leaf Spring Contact


This range of RS PRO Battery Holders, Battery Snaps, Spring Connectors, and Mobile Battery Connectors have been designed with the highest quality and versatility in mind, to create connections and contain batteries in electronic equipment. This range includes battery holders and coin cell holders for AAA, AA, C, D, 9V and lithium coin cells.

RS PRO offers a variety of terminations such as through hole PCB leads, SMT leads, wire leads and solder lugs. Our superior retention holders are moulded of UL-94V0 or UL-94HB material with spring steel contacts and perform extremely well under normal or adverse environment conditions.

Features and Benefits


  • Single and Multiple Cell

  • Reliable spring tension contacts assures low contact resistance

  • Rugged construction

  • Light Weight

    Applications


    These RS PRO Battery holders are ideal for use in electrical and electronic design solutions typically by electrical engineers, electronic technicians and DIY hobbyists.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Also available for purchase in a pack size of 1. Please see RS 237-8330

    相關連結

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。