可享批量折扣
查看批量定價選項小計(1 件)*
TWD79.00
(不含稅)
TWD82.95
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 10 件準備從其他地點送貨
- 加上 121 件從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | TWD79.00 |
| 5 + | TWD65.00 |
* 參考價格
- RS庫存編號:
- 185-4737
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Battery Holder | |
| Compatible Battery Size | AAA | |
| Sub Type | Battery Holder | |
| Number of Cells | 3 | |
| Mount Type | Snap-in | |
| Body Material | Polypropylene | |
| Termination Type | Solder Tag | |
| Length | 54mm | |
| Height | 15.2mm | |
| Diameter | 10.5mm | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| Width | 37.5mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Battery Holder | ||
Compatible Battery Size AAA | ||
Sub Type Battery Holder | ||
Number of Cells 3 | ||
Mount Type Snap-in | ||
Body Material Polypropylene | ||
Termination Type Solder Tag | ||
Length 54mm | ||
Height 15.2mm | ||
Diameter 10.5mm | ||
Series RS PRO | ||
Standards/Approvals No | ||
Width 37.5mm | ||
- COO (Country of Origin):
- CN
RS PRO Safety Battery Holder
The RS PRO safety battery holder is suitable for AA size, 3 cell battery with a solder tag. It has dimensions of 54mm x 37.5mm x 15.2mm.
Features and Benefits
• Holder material: ABS resin
• With small solder lug, brass nickel plated
• Spring material: 0.6mm 65C nickel-plated steel
• Rivet material: Nickel-plated brass
• Terminal contact: Solder tag
Applications
• Used to contain cells when inserted into battery compartments
Certifications
• ANSI/ESD S20.20: 2014
• BS EN 61340-5-1: 2007