Ansell Lighting 18 W LED Batten Light, 240V, 1 Lamp Anti-corrosive, 600 mm Long, IP66
- RS庫存編號:
- 667-519
- 製造零件編號:
- ATORE2/1
- 製造商:
- Ansell Lighting
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 667-519
- 製造零件編號:
- ATORE2/1
- 製造商:
- Ansell Lighting
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ansell Lighting | |
| Product Type | Batten Light | |
| Length | 600mm | |
| Luminous Flux | 3100lm | |
| Width | 81mm | |
| Depth | 81mm | |
| Power | 18W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Voltage | 240V | |
| Anti-corrosive | Yes | |
| IP Rating | IP66 | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Ansell Lighting | ||
Product Type Batten Light | ||
Length 600mm | ||
Luminous Flux 3100lm | ||
Width 81mm | ||
Depth 81mm | ||
Power 18W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Voltage 240V | ||
Anti-corrosive Yes | ||
IP Rating IP66 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The 4lite UK Tornado EVO CCT multi wattage six hundred millimetre is an IP66 non corrosive batten suitable for industrial applications and ancillary areas. Its LED performance supports point to point replacement of existing fluorescent luminaires. During emergency operation the entire luminaire illuminates rather than a small area reducing the number of emergency versions needed in an installation.
High efficiency up to 160 Lm/W
Slim sloped diffuser design creates sleek appearance and offers greater light distribution
Lockable heavy-duty stainless steel clips supplied as standard for added safety and security
相關連結
- Ansell Lighting LED Batten Light Twin 1.5 m Long, IP65
- Ansell Lighting LED Batten Light Twin Anti-corrosive IP65
- Ansell Lighting LED Batten Light Twin Anti-corrosive IP65
- Ansell Lighting 61 W LED Batten Light 240 V Twin 1.565 m Long, IP65
- Ansell Lighting 29 W LED Batten Light 240 V Twin 1.565 m Long, IP65
- RS PRO 24 W LED Mount 2 Lamp Anti-corrosive IP65
- RS PRO 70 W Fluorescent Lamp Batten Light 1 Lamp Anti-corrosive IP65
- SHOT 23 W LED Batten Light 1 Lamp Anti-corrosive IP66