小計(1 件)*
TWD6,879.00
(不含稅)
TWD7,222.95
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 52 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD6,879.00 |
* 參考價格
- RS庫存編號:
- 288-379
- 製造零件編號:
- NF 3200
- 製造商:
- Noga
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Noga | |
| Product Type | Base & Arm | |
| Clamp Base | No | |
| Arm Type | Centre Lock | |
| Overall Length | 178mm | |
| Magnet Base Width | 30mm | |
| Magnet Base Length | 40mm | |
| Centring | Yes | |
| Magnet Base Height | 35mm | |
| Bottom Arm | 56mm | |
| Top Arm | 51mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Noga | ||
Product Type Base & Arm | ||
Clamp Base No | ||
Arm Type Centre Lock | ||
Overall Length 178mm | ||
Magnet Base Width 30mm | ||
Magnet Base Length 40mm | ||
Centring Yes | ||
Magnet Base Height 35mm | ||
Bottom Arm 56mm | ||
Top Arm 51mm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- IL
The Noga MG Platinum is a state of the art mechanical holder designed to hold dial and test indicators, along with numerous other components. The Noga Platinum articulated holders consist of three main parts articulated arm, magnet, and top fine adjustment. They feature a central locking mechanism with a Noga designed spring-loaded bearing and anti-rust black finished arms. Due to its stability and ease of use, NOGA Platinum Articulated Holders will be the most coveted in the industry.
The NEW designs of Noga arms offer more flexibility for positioning requirements
Instant locking in any position