Festo Nickel Plated Brass Rp, RP Rp, Ball Valve, RP
- RS庫存編號:
- 203-5920
- 製造零件編號:
- VAPB-1 1/4-F-40-F0405
- 製造商:
- Festo
小計(1 件)*
TWD2,400.00
(不含稅)
TWD2,520.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,400.00 |
* 參考價格
- RS庫存編號:
- 203-5920
- 製造零件編號:
- VAPB-1 1/4-F-40-F0405
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Outlet Connection Type | Rp | |
| Inlet Connection Type | Rp | |
| Product Type | Ball Valve | |
| Ball Material | Chrome Plated Brass | |
| Seal Material | Hydrogenated Nitrile Butadiene Rubber | |
| Outlet Port Size | 1.25 in | |
| Body Material | Nickel Plated Brass | |
| Flow Factor Kv | 121m³/h | |
| Inlet Thread Standard | RP | |
| Actuator Included | Yes | |
| Outlet Thread Standard | RP | |
| Maximum Operating Temperature | 150°C | |
| Handle Material | Brass | |
| Standards/Approvals | ISO8573-1:2010, ISO 5211, RoHS | |
| Maximum Operating Pressure | 40 bar | |
| Model Number | 534307 | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Outlet Connection Type Rp | ||
Inlet Connection Type Rp | ||
Product Type Ball Valve | ||
Ball Material Chrome Plated Brass | ||
Seal Material Hydrogenated Nitrile Butadiene Rubber | ||
Outlet Port Size 1.25 in | ||
Body Material Nickel Plated Brass | ||
Flow Factor Kv 121m³/h | ||
Inlet Thread Standard RP | ||
Actuator Included Yes | ||
Outlet Thread Standard RP | ||
Maximum Operating Temperature 150°C | ||
Handle Material Brass | ||
Standards/Approvals ISO8573-1:2010, ISO 5211, RoHS | ||
Maximum Operating Pressure 40 bar | ||
Model Number 534307 | ||
- COO (Country of Origin):
- IT
The Festo VAPB series pneumatic 2-way ball valve is a barrel with female thread of Rp1 1/4 connection. The valve is MADE of brass with F0405 TOP flange design. It has PN 40 nominal valve pressure.
Type of actuation = mechanical
Sealing principle = soft
Assembly position = any
Mounting type = line installation
相關連結
- Festo Nickel Plated Brass Rp Ball Valve, RP
- Festo Nickel Plated Brass Threaded Ball Valve, RP
- Festo Brass Process Ball Valve
- Festo Stainless Steel Threaded Ball Valve, RP
- Festo Nickel Plated Brass Ball Valve
- Legris Nickel Plated Brass BSPP Ball Valve
- Norgren Nickel Plated Process Ball Valve
- RS PRO Nickel Plated Brass Threaded Threaded Ball Ball Valve