SNR 5207EEG15 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- RS庫存編號:
- 146-168
- 製造零件編號:
- 5207EEG15
- 製造商:
- SNR
小計(1 件)*
TWD2,913.00
(不含稅)
TWD3,058.65
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,913.00 |
* 參考價格
- RS庫存編號:
- 146-168
- 製造零件編號:
- 5207EEG15
- 製造商:
- SNR
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Race Width | 27mm | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Contact Angle | 25° | |
| Static Load Rating | 28.7kN | |
| Dynamic Load Rating | 37.3kN | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | 520 | |
| Limiting Speed | 6100rpm | |
| Flange Outside Diameter | 72mm | |
| Bearing Type | Single Row Deep Groove Ball | |
| 選取全部 | ||
|---|---|---|
品牌 SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Race Width 27mm | ||
End Type Sealed | ||
Number of Rows 2 | ||
Contact Angle 25° | ||
Static Load Rating 28.7kN | ||
Dynamic Load Rating 37.3kN | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series 520 | ||
Limiting Speed 6100rpm | ||
Flange Outside Diameter 72mm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- DE
The SNR Double Row Angular Contact Ball Bearings offer exceptional performance with a dynamic load rating of 37.3 kN and a static load rating of 28.7 kN. They feature a fatigue limit load of 1.77 kN and a coefficient of 14.2, ensuring reliable efficiency under various loads. With a mechanical limit speed of 6,100 rpm.
3.653 Hz Characteristic outer ring frequency
5.347 Hz Characteristic inner ring frequency
0.406 Hz Characteristic cage frequency
4.644 Hz Characteristic rolling element frequency
相關連結
- SNR 5207ZZG15 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SNR 5207NRZZG15 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- SNR 3207A 2 Row Angular Contact Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- NTN 5207SC3 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- RS PRO 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- RS PRO 3207A 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- NTN 5207SCZZ/2AS 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width
- NTN 5207SCLLD/2AS 2 Row Ball Bearing - 35 mm ID, 72 mm OD 27 mm Race Width