TE Connectivity, Z-PACK HM-Zd 2.5 mm Pitch High Speed High Speed Backplane Connector, Right Angle Female, 10 Column, 6
- RS庫存編號:
- 255-7475
- 製造零件編號:
- 6469081-1
- 製造商:
- TE Connectivity
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加5件可節省TWD575.00
查看批量定價選項小計(1 件)*
TWD960.00
(不含稅)
TWD1,008.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 99 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | TWD960.00 | - |
| 5 - 7 | TWD845.00 | TWD575.00 |
| 8 - 11 | TWD837.00 | TWD984.00 |
| 12 - 19 | TWD826.00 | TWD1,608.00 |
| 20 + | TWD801.00 | TWD3,180.00 |
* 參考價格
- RS庫存編號:
- 255-7475
- 製造零件編號:
- 6469081-1
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Product Type | High Speed Backplane Connector | |
| Backplane Connector Type | High Speed | |
| Current | 7A | |
| Number of Contacts | 60 | |
| Number of Columns | 10 | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Voltage | 250V | |
| Number of Rows | 6 | |
| Housing Material | Fibreglass Polyester | |
| Pitch | 2.5mm | |
| Contact Material | Copper Nickel Silicon | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Z-PACK HM-Zd | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Product Type High Speed Backplane Connector | ||
Backplane Connector Type High Speed | ||
Current 7A | ||
Number of Contacts 60 | ||
Number of Columns 10 | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Voltage 250V | ||
Number of Rows 6 | ||
Housing Material Fibreglass Polyester | ||
Pitch 2.5mm | ||
Contact Material Copper Nickel Silicon | ||
Mount Type Board | ||
Contact Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Series Z-PACK HM-Zd | ||
- COO (Country of Origin):
- CN
The TE Connectivity high-speed backplane connectors provides you with the design flexibility you require to solve specific performance challenges. Consider our high-speed backplane connectors for your server, switch, router, and optical transport applications.
Fully shrouded
PCB mount receptacle
Board-to-Board connector system
相關連結
- TE Connectivity Right Angle Female 6
- TE Connectivity Right Angle Female 4
- TE Connectivity Vertical Male 4 Row, 40 Way
- TE Connectivity Vertical Male 8 Row, 80 Way
- TE Connectivity Vertical Male 6 Row, 60 Way
- TE Connectivity Vertical Male 8 Row, 96 Way
- TE Connectivity Right Angle 8 Row, 96 Way
- TE Connectivity Straight Male 8 Row, 80 Way