HARTING, Har Bus HM 2 mm Pitch Hard Metric Type B Male Connector, Straight Male, 22 Column, 7 Row, 154 Way
- RS庫存編號:
- 746-660
- 製造零件編號:
- 17041541010
- 製造商:
- HARTING
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 袋,共 11 件)*
TWD16,644.00
(不含稅)
TWD17,476.20
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年5月04日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | TWD16,644.00 | TWD1,513.091 |
* 參考價格
- RS庫存編號:
- 746-660
- 製造零件編號:
- 17041541010
- 製造商:
- HARTING
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HARTING | |
| Backplane Connector Type | Hard Metric Type B | |
| Product Type | Male Connector | |
| Current | 1A | |
| Number of Contacts | 154 | |
| Orientation | Straight | |
| Number of Columns | 22 | |
| Connector Gender | Male | |
| Number of Rows | 7 | |
| Housing Material | Resin | |
| Pitch | 2mm | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Termination Type | Press-in | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Bus HM | |
| 選取全部 | ||
|---|---|---|
品牌 HARTING | ||
Backplane Connector Type Hard Metric Type B | ||
Product Type Male Connector | ||
Current 1A | ||
Number of Contacts 154 | ||
Orientation Straight | ||
Number of Columns 22 | ||
Connector Gender Male | ||
Number of Rows 7 | ||
Housing Material Resin | ||
Pitch 2mm | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Termination Type Press-in | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Bus HM | ||
- COO (Country of Origin):
- DE
The HARTING har-bus® HM male connector, Type B22, features straight contacts and utilizes press-in termination for motherboard to daughtercard connections. With 154 contacts in a 7-row configuration, it is designed for CompactPCI AB applications. The connector supports a rated current of 1A, a data rate of up to 2,500 Mbit/s, and insulation resistance greater than 10^9 Ω. Its contact resistance is ≤ 20 mΩ, and it can withstand temperatures ranging from -55°C to +125°C. The insertion force is ≤ 115.5 N, with a withdrawal force ≥ 23.1 N. The connector meets performance level 1 and has a test voltage of 0.75 kV.
Features & Benefits
Material flammability class acc. to UL 94 V-0
RoHS compliant
ELV compliant