Samtec, HPTS-4-S-D-VT 1.8 mm Pitch High Density Backplane Connector, Vertical Female, 8 Column, 2 Row, 4 Way
- RS庫存編號:
- 644-472
- 製造零件編號:
- HPTS-4-S-D-VT
- 製造商:
- Samtec
享受批量購買折扣
額外添加10件可節省TWD460.00
查看批量定價選項小計(1 件)*
TWD559.00
(不含稅)
TWD586.95
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 24 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | TWD559.00 | - |
| 10 + | TWD513.00 | TWD460.00 |
* 參考價格
- RS庫存編號:
- 644-472
- 製造零件編號:
- HPTS-4-S-D-VT
- 製造商:
- Samtec
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Samtec | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | High Density | |
| Current | 10A | |
| Number of Contacts | 4 | |
| Orientation | Vertical | |
| Number of Columns | 8 | |
| Connector Gender | Female | |
| Number of Rows | 2 | |
| Voltage | 68V | |
| Housing Material | LCP | |
| Pitch | 1.8mm | |
| Mount Type | Press Fit | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold, Tin | |
| Termination Type | Press Fit | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Series | HPTS-4-S-D-VT | |
| 選取全部 | ||
|---|---|---|
品牌 Samtec | ||
Product Type Backplane Connector | ||
Backplane Connector Type High Density | ||
Current 10A | ||
Number of Contacts 4 | ||
Orientation Vertical | ||
Number of Columns 8 | ||
Connector Gender Female | ||
Number of Rows 2 | ||
Voltage 68V | ||
Housing Material LCP | ||
Pitch 1.8mm | ||
Mount Type Press Fit | ||
Contact Material Copper Alloy | ||
Contact Plating Gold, Tin | ||
Termination Type Press Fit | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Series HPTS-4-S-D-VT | ||
The Samtec High density power module socket designed for compact backplane applications. It features press-fit tails for secure mounting and offers a current rating of up to 10 A per blade with a voltage rating of 48 VAC / 68 VDC. The socket mounts individually to the backplane and is available in various body heights to match signal module pair counts, making it suitable for space-constrained environments. It mates with the HPTT Right-Angle Power Module Terminal. This modular design allows for flexible configurations, integrating power modules, guidance, keying, and side walls for increased durability.
Vertical Mount
Mounts individually to backplane
Variety of body heights to match signal module pair count