ept GmbH, 401-5150x-51 500 μm Pitch Backplane Connector, 440 Way
- RS庫存編號:
- 644-184
- 製造零件編號:
- 401-51501-51
- 製造商:
- ept GmbH
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省TWD780.00
查看批量定價選項小計(1 件)*
TWD994.00
(不含稅)
TWD1,043.70
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 100 件從 2026年11月30日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | TWD994.00 | - |
| 10 + | TWD916.00 | TWD780.00 |
* 參考價格
- RS庫存編號:
- 644-184
- 製造零件編號:
- 401-51501-51
- 製造商:
- ept GmbH
規格
產品概覽和技術數據資料表
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ept GmbH | |
| Product Type | Backplane Connector | |
| Current | 500mA | |
| Number of Contacts | 440 | |
| Voltage | 5V | |
| Pitch | 500μm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | 401-5150x-51 | |
| 選取全部 | ||
|---|---|---|
品牌 ept GmbH | ||
Product Type Backplane Connector | ||
Current 500mA | ||
Number of Contacts 440 | ||
Voltage 5V | ||
Pitch 500μm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series 401-5150x-51 | ||
- COO (Country of Origin):
- CN
相關連結
- ept GmbH 440 Way
- ept GmbH 440 Way
- ept GmbH 220 Way
- ept GmbH 220 Way
- ept GmbH 402 Series Parallel Surface PCB Header 500 μm Pitch
- ept GmbH 402 Series Parallel Surface PCB Header 500 μm Pitch
- ept GmbH 406 Series Parallel Surface PCB Header 800 μm Pitch, Shrouded
- ept GmbH 406 Series Parallel Surface PCB Header 800 μm Pitch, Shrouded