Molex, 171088 2 mm Pitch PCB Backplane Connector, Right Angle Male, 6 Column, 5 Row, 31 Way
- RS庫存編號:
- 296-918
- Distrelec 貨號:
- 303-90-027
- 製造零件編號:
- 1710888416
- 製造商:
- Molex
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省7%
查看批量定價選項小計(1 件)*
TWD856.00
(不含稅)
TWD898.80
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年5月11日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | TWD856.00 | - |
| 10 + | TWD788.00 | 7% |
* 參考價格
- RS庫存編號:
- 296-918
- Distrelec 貨號:
- 303-90-027
- 製造零件編號:
- 1710888416
- 製造商:
- Molex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Molex | |
| Backplane Connector Type | PCB | |
| Product Type | Backplane Connector | |
| Number of Contacts | 31 | |
| Number of Columns | 6 | |
| Orientation | Right Angle | |
| Number of Rows | 5 | |
| Connector Gender | Male | |
| Pitch | 2mm | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | 171088 | |
| 選取全部 | ||
|---|---|---|
品牌 Molex | ||
Backplane Connector Type PCB | ||
Product Type Backplane Connector | ||
Number of Contacts 31 | ||
Number of Columns 6 | ||
Orientation Right Angle | ||
Number of Rows 5 | ||
Connector Gender Male | ||
Pitch 2mm | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series 171088 | ||
- COO (Country of Origin):
- ID
The Molex Right-Angle Plug with Guides offers a robust and efficient solution for board-to-board connectivity. Designed for versatility, this innovative connector supports 1 split power circuit alongside 30 signal circuits, ensuring optimal performance in a variety of applications. Crafted with engineering excellence, it features a press-fit tail for secure mounting on PCBs.
Complies with environmental standards, promoting low-hazard assembly
Durable construction allows for up to 200 mating cycles without degradation
Keyed design ensures precise alignment during the mating process