PFERD Rüggeberg France Backing Pad Backing Pad for use with Spindle M14

N

小計(1 件)*

TWD1,707.00

(不含稅)

TWD1,792.35

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年10月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD1,707.00

* 參考價格

RS庫存編號:
860-531
製造零件編號:
44890150
製造商:
PFERD Rüggeberg France
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

PFERD Rüggeberg France

Sub Type

Backing Pad

Product Type

Backing Pad

For Use With

Spindle M14

COO (Country of Origin):
DE
The PFERD Rüggeberg France COMBICLICK Backing Pad designed for use with angle grinders. The COMBICLICK system consists of a specially developed backing pad and a rugged mounting system at the back of the tool. The unique geometry of the cooling slots ensures high Air throughput, which in turn considerably reduces the thermal load on the abrasive material and the workpiece.

Geometry of the cooling slots significantly reduces the thermal load

High economic efficiency due to minimal tool change times

Innovative quick-mounting system ensures convenient handling and Rapid tool changing

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。