3M Abrasive Wheel Accessory, 7000105445 Mandrel for use with Providing a Secure Attachment for Effective Surface
- RS庫存編號:
- 766-041
- 製造零件編號:
- 7000105445
- 製造商:
- 3M
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 盒,共 5 件)*
TWD3,509.00
(不含稅)
TWD3,684.45
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | TWD3,509.00 | TWD701.80 |
* 參考價格
- RS庫存編號:
- 766-041
- 製造零件編號:
- 7000105445
- 製造商:
- 3M
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | 3M | |
| Sub Type | Mandrel | |
| Product Type | Abrasive Wheel Accessory | |
| For Use With | Providing a Secure Attachment for Effective Surface Preparation and Finishing, Scotch-Brite Abrasive Discs | |
| Standards/Approvals | No | |
| Model Number | 7000105445 | |
| 選取全部 | ||
|---|---|---|
品牌 3M | ||
Sub Type Mandrel | ||
Product Type Abrasive Wheel Accessory | ||
For Use With Providing a Secure Attachment for Effective Surface Preparation and Finishing, Scotch-Brite Abrasive Discs | ||
Standards/Approvals No | ||
Model Number 7000105445 | ||
豁免
- COO (Country of Origin):
- DE
The 3M Disc mandrel allows to reach narrow diameters and hard to reach areas. Adds length to the abrasive, useful in a wide variety of industrial applications and is designed specifically for Centre Bore Unitized Wheels. Our chuck is MADE from steel for strength, life and sturdiness and easily connects to grinders and orbital tools.
Disc mandrel is used in conjunction with Unitized wheels
Mandrel make it possible to mount Unitized wheels on the appropriate tools
相關連結
- 3M Abrasive Wheel Accessory, 7000105445 Mandrel for use with Providing a Secure Attachment for Effective Surface
- 3M Abrasive Wheel Accessory, 7100101327 Mandrel
- Norton Mandrel Mandrel for use with Spiraband
- 3M Mandrel
- DeWALT Mandrel, DT8108-QZ Mandrel for use with Hole Saws with a Diameter of 32mm to 160mm
- RS PRO Mandrel Holder for use with Cartridge Rolls
- RS PRO Mandrel Holder for use with Sleeves 30x20
- RS PRO Mandrel Holder for use with Sleeves 30x30