3M Abrasive Wheel Accessory, 7100101327 Mandrel
- RS庫存編號:
- 765-994
- 製造零件編號:
- 7100101327
- 製造商:
- 3M
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 盒,共 5 件)*
TWD9,641.00
(不含稅)
TWD10,123.05
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | TWD9,641.00 | TWD1,928.20 |
* 參考價格
- RS庫存編號:
- 765-994
- 製造零件編號:
- 7100101327
- 製造商:
- 3M
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | 3M | |
| Product Type | Abrasive Wheel Accessory | |
| Sub Type | Mandrel | |
| Standards/Approvals | RoHS | |
| Model Number | 7100101327 | |
| 選取全部 | ||
|---|---|---|
品牌 3M | ||
Product Type Abrasive Wheel Accessory | ||
Sub Type Mandrel | ||
Standards/Approvals RoHS | ||
Model Number 7100101327 | ||
豁免
- COO (Country of Origin):
- US
The 3M Unitized Wheel Mandrels secures Scotch-Brite™ Unitized Wheels (sold separately) to a rotary tool with a ¼ collet (such as a die grinder) for edge deburring and finishing. 3M™ Unitized Wheel Mandrel also comes with two flanges that fit on either side of the wheel and a retainer nut that locks the wheel in place. These power tools are designed for continuous use and have features that enhance operator comfort and control.
Designed to attach Scotch-Brite™ Unitized Wheels to rotary tools
Designed to attach Scotch-Brite™ Unitized Wheels to rotary tools
Small size enables access to small or intricate workpieces
相關連結
- 3M Abrasive Wheel Accessory, 7100101327 Mandrel
- 3M Abrasive Wheel Accessory, 7000105445 Mandrel for use with Providing a Secure Attachment for Effective Surface
- 3M Mandrel
- Dremel 2-Piece Abrasive Wheel Multitool Accessory for use with SC402 Mandrel
- SAM Abrasive Wheel, 1530-55
- SAM Abrasive Wheel, 1530-56
- SAM Abrasive Wheel, 1530-54
- 3M Backing Pad, 7100010603 for use with 3M Abrasive Multihole Discs