DeWALT Backing Pad, DT3612-QZ Backing Pad for use with 178mm Disc
- RS庫存編號:
- 172-872
- 製造零件編號:
- DT3612-QZ
- 製造商:
- DeWALT
小計(1 件)*
TWD1,200.00
(不含稅)
TWD1,260.00
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,200.00 |
* 參考價格
- RS庫存編號:
- 172-872
- 製造零件編號:
- DT3612-QZ
- 製造商:
- DeWALT
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DeWALT | |
| Sub Type | Backing Pad | |
| Product Type | Backing Pad | |
| For Use With | 178mm Disc | |
| Standards/Approvals | No | |
| Model Number | DT3612-QZ | |
| 選取全部 | ||
|---|---|---|
品牌 DeWALT | ||
Sub Type Backing Pad | ||
Product Type Backing Pad | ||
For Use With 178mm Disc | ||
Standards/Approvals No | ||
Model Number DT3612-QZ | ||
豁免
- COO (Country of Origin):
- BG
The DeWALT 178mm Fibre Disc Backing Pad is designed with spiral vents to keep the disc cool and increase its lifespan. The thermoplastic backing pad comes with an M14 flange locking nut, ensuring secure and stable usage for various applications.
Spiral vents keep the disc cool and increase disc life
Thermoplastic backing pad for durability
Comes with M14 flange locking nut for secure usage
相關連結
- DeWALT Backing Pad, DT3611-QZ Backing Pad for use with 125mm Disc
- Norton Backing Pad Backing Pad for use with Abrasive Disc
- 3M Backing Pad, 7000032137 Backing Pad for use with 150mm Disc
- RS PRO Backing Pad Backing Pad for use with Abrasive Disc
- 3M Backing Pad Backing Pad for use with Abrasive Disc
- RS PRO Backing Pad Backing Pad for use with 50 mm Disc
- 3M Backing Pad, Scotch-Brite Backing Pad for use with Abrasive Disc
- 3M Backing Pad, 7000110551 Fibre Disc for use with Carbon Steel