Back boxes are the containers for the space behind electrical fittings such as power outlet sockets and light switches. They can be made from either metal or plastic. Although cables may be joined inside back boxes, due simply to their presence at convenient points in the wiring, their main purpose is to accommodate switches and sockets. They allow switches and sockets to be recessed into the wall for a better appearance.
比較 產品詳述 |
|---|
有庫存 小計(1 件) TWD53.00(不含稅) TWD53.00/件 | Earth Terminal | 1 | Back Box | 28mm | - | Urea Formaldehyde | RS White | - | 86.6mm | - | White | - | Matt | IP20 | BS | - | No | - | - | - | - | Surface | - | |
有庫存 小計(1 件) TWD33.00(不含稅) TWD33.00/件 | - | 1 | Back Box | 16mm | - | Urea Formaldehyde | RS White | - | 86.6mm | - | White | - | White | IP20 | BS | - | RoHS | - | - | - | - | Surface | - | |
有庫存 小計(1 件) TWD76.00(不含稅) TWD76.00/件 | Earth Terminal | 1 | Back Box | 42mm | - | Mild Steel | RS Metalclad | - | 82.5mm | - | Grey | - | Matt | IP20 | BS | - | No | - | - | - | - | - | - | |
有庫存 小計(1 件) TWD75.00(不含稅) TWD75.00/件 | Knockout | 1 | Back Box | 25mm | - | Urea | - | - | 87mm | - | White | - | Polar White | - | BS | - | BS 4662 | - | - | - | - | Surface | - | |
有庫存 小計(1 件) TWD121.00(不含稅) TWD121.00/件 | Earth Terminal | 2 | Back Box | 42mm | - | Mild Steel | RS Metalclad | - | 147mm | - | Grey | - | Matt | IP20 | BS | - | BS | - | - | - | - | Surface | - | |
小計(1 件) TWD173.00(不含稅) TWD173.00/件 | - | 2 | Back Box | 45mm | 45mm | ABS | - | - | 145mm | - | White | - | White | - | - | - | CE UKCA RoHS REACH | - | - | - | - | Surface | - | |
有限的庫存 小計(1 件) TWD59.00(不含稅) TWD59.00/件 | Earth Terminal | 2 | Back Box | 28mm | - | Urea Formaldehyde | RS White | - | 147mm | - | White | - | Matt | IP20 | BS | - | No | - | - | - | - | - | - | |
有庫存 小計(1 盒,共 10 件) TWD776.00(不含稅) TWD77.60/件 | Knockout | 1 | Back Box | 25mm | - | Urea | - | - | 87mm | - | White | - | Polar White | - | BS | - | BS 4662 | - | - | - | - | Surface | - | |
小計(1 盒,共 10 件) TWD1,128.00(不含稅) TWD112.80/件 | Earth Terminal | 1 | Back Box | 40mm | - | Metal | CL | - | 76mm | - | Grey | - | Metal | - | BS | - | BS 4662 | - | - | - | - | Wall | - | |
小計(1 盒,共 5 件) TWD817.00(不含稅) TWD163.40/件 | Earth Terminal | 2 | Back Box | 40mm | - | Metal | CL | - | 136mm | - | Grey | - | Metal | - | BS | - | BS 4662 | - | - | - | - | Wall | - | |
有庫存 小計(1 件) TWD135.00(不含稅) TWD135.00/件 | - | 1 | Back Box | 45mm | 45mm | ABS | - | - | 86mm | - | White | - | White | - | - | - | CE, REACH, RoHS, UKCA | - | - | - | - | Surface | - | |
有庫存
小計(1 件) TWD89.00(不含稅) TWD89.00/件 | MK Electric | Knockout | 1 | Back Box | 38mm | - | Aluminium | Metal Clad | - | 86mm | - | Silver | - | Matt | IP20 | BS | Metalclad Plus | RoHS | - | - | - | 20 mm | Surface | - |
有庫存
小計(1 件) TWD457.00(不含稅) TWD457.00/件 | MK Electric | Earth Terminal,Knockout | 2 | Back Box | - | - | High Grade Thermoset | - | - | 147mm | - | White | - | Gloss | - | - | Logic Plus | IEC 60884-1:2006, BS 60669-2-4:2005, SASO 2204:2003, BS 546:1950, BS 4177:1992, BS 4573:1970, BS EN 61558-2-5:1998, BS 1363 Pt 4:1995, BS EN 60669-1:1999, NF C61-314, BS 5733:2010, BS EN 60669-2-1, BS 7288: | - | - | - | 25 mm | Flush, Surface | - |
有庫存
小計(1 件) TWD846.00(不含稅) TWD846.00/件 | Schneider Electric | - | 3 | Junction Box | 54mm | - | Polypropylene | Mureva Styl | - | 76mm | - | Grey | - | - | IP55 | - | Mureva Stil | NF AER | - | - | - | - | Surface Mount | - |
有庫存
小計(1 件) TWD1,548.00(不含稅) TWD1,548.00/件 | MK Electric | Earth Terminal,Knockout | 12 | Back Box | 89mm | - | Plastic | - | - | 110mm | - | Grey | - | - | IP66 | - | Masterseal Plus | No | - | - | - | 20 mm | - | - |
有庫存
小計(1 件) TWD155.00(不含稅) TWD155.00/件 | MK Electric | Earth Terminal,Knockout | 6 | Back Box | 16mm | - | High Grade Thermoset | - | - | 33mm | - | White | - | High Gloss | - | SASO, BS, NF, BS EN, IEC | Logic PlusTM | NF C61-314, BS EN 60670-22:2006, BS EN 60669-2-1, SASO 2204:2003, BS 4177:1992, BS EN 61558-2-5:1998, BS EN 60669-1:1999, IEC 60884-1:2006, BS 1363 Pt 2:1995, BS 5733:2010, BS 4573:1970, BS 60669-2-4:2005, | - | - | - | 25 mm | Surface, Flush | - |
有庫存
小計(1 件) TWD100.00(不含稅) TWD100.00/件 | MK Electric | Earth Terminal,Knockout | 2 | Back Box | 40mm | - | Aluminium | Metal Clad | - | 73mm | - | Silver | - | Gloss | IP20 | BS | Logic PlusTM | BS 4177:1992, NF C61-314, BS EN 60669-2-4, SASO 2204:2003, IEC 60884-1:2006, BS 546:1950, BS EN 60670-22:2006, BS EN 61558-2-5:1998, BS 1363 Pt 2:1995, BS 4573:1970, BS 5733:2010, BS EN 60669-1:1999, BS 728 | - | - | - | 25 mm | Surface, Flush | - |
有庫存 RS Better World
小計(1 件) TWD3,441.00(不含稅) TWD3,441.00/件 | Schneider Electric | - | - | Junction Box | 375mm | - | - | Resi9 connect | - | 252mm | - | White | - | - | - | - | Resi9 | EN 50083 | Designed for Disassembly | Yes | - | - | - | - |
有庫存
小計(1 件) TWD166.00(不含稅) TWD166.00/件 | MK Electric | Earth Terminal,Knockout | 2 | Back Box | 30mm | - | Urea Moulded, High Grade Thermoset | Logic Plus | - | 87mm | - | White | - | Gloss | IP20 | BS | Logic PlusTM | BS EN 61558-2-5:1998, BS 546:1950, NF C61-314, SASO 2204:2003, BS 4573:1970, BS EN 60669-2-4, BS 4177:1992, IEC 60884-1:2006, BS EN 60669-2-1, BS 5733:2010, BS EN 60669-1:1999, BS EN 60670-22:2006, BS 1363 | - | - | - | 25 mm | Surface, Flush | - |
有庫存
小計(1 件) TWD318.00(不含稅) TWD318.00/件 | MK Electric | Earth Terminal,Knockout | 3 | Back Box | 30mm | - | Moulded | Logic Plus | - | 87mm | - | White | - | Gloss | IP20 | BS | Logic Plus | BS 476 Pt.22:1987, BS 854662:2006, BS 5733:2010 | - | - | - | 20 mm | Surface, Flush | - |