小計(1 件)*
TWD3,360.00
(不含稅)
TWD3,528.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月24日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,360.00 |
* 參考價格
- RS庫存編號:
- 459-934
- 製造零件編號:
- FCP-2.3-860
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Product Type | Axe | |
| Head Weight | 3kg | |
| Handle Length | 850mm | |
| Handle Included | Yes | |
| Handle Material | Hickory Wood | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Product Type Axe | ||
Head Weight 3kg | ||
Handle Length 850mm | ||
Handle Included Yes | ||
Handle Material Hickory Wood | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
The Bahco First-grade hickory handle designed for durability and reliability, secured with a jagged composite plastic wedge and an additional metal ring wedge for enhanced stability. The handle features an 8 mm (European standard) suspension hole for convenient storage.
Compact head