RS PRO Female HDMI Male DisplayPort HDMI Adapter

可享批量折扣
查看批量定價選項

小計(1 件)*

TWD406.00

(不含稅)

TWD426.30

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 502 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4TWD406.00
5 +TWD334.00

* 參考價格

RS庫存編號:
220-6490
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

HDMI Adapter

Converts From Type

DisplayPort

Converts to Type

HDMI

Length

150mm

Number of Connectors B

1

Converts From Gender - Connector

Male

Converts From Gender - Contact

Male

Number of Connectors A

1

Converts to Gender - Contact

Female

Converts to Gender - Connector

Female

Standards/Approvals

No

Colour

Black

COO (Country of Origin):
CN

RS PRO DisplayPort to HDMI Adapter, Male to Female


Introducing the range of RS PRO DisplayPort to HDMI Adapters, ideal for connecting a high-definition monitor or LCD TV to a computer or a graphics card that has a DisplayPort output. The cable has a male DisplayPort connecter and a female HDMI connector that has been designed with a 30 AWG cable flex that connects to a PCB in the female HDMI housing. In addition to this, the cable flex has a built-in strain relief to avoid the cable flex splitting around the connectors, ensuring durability and protection from damage both internally and externally. The adapter has an ABS shell and PVC outer jacket for optimum protection and performance for signal transmission, especially when fragile connector points are being moved around. The RS PRO adapter has been designed with the highest quality and versatility in mind, making it an ideal addition to any application or environments requiring DisplayPort and HDMI connections.

Features and Benefits:


  • This range of RS PRO adapters are an ideal addition to any professional and domestic applications

  • The adapter has a durable ABS shell and a PVC (Polyvinyl Chloride) outer jacket for extra durability and protection

  • A 30 AWG cable flex connects the DisplayPort housing to a PCB inside the HDMI housing

  • These adapters can offer optimum signal quality with minimal interference, ensuring optimum performance

  • Adapter Connectors: DisplayPort - Male, HDMI - Female

  • RoHS, REACH and CE compliant

  • Applications:


    HDMI Adapters are a versatile piece of equipment that can convert a variety of different connections into a HDMI (High Definition Media Interface) signal. They are a way of creating a more versatile connection on equipment where a HDMI port is not available, meaning a HDMI cable cannot be connected. HDMI adapters are designed with a variety of different connector types to suit all of your requirements. These types of adapters are most commonly used in:

  • Computer Monitors

  • Video Projectors

  • TVs

  • Digital Audio Devices

  • Why RS PRO?


    Enable high quality optional digital audio transmissions

    Supports a full 1080P resolution 24-bit colour depths

    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    相關連結

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。