RS PRO Straight AV Adapter DisplayPort Female Feed Through Connector Female DisplayPort

可享批量折扣

小計(1 袋,共 1 件)*

TWD643.00

(不含稅)

TWD675.15

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 41 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每袋
1 - 9TWD643.00
10 +TWD591.00

* 參考價格

RS庫存編號:
179-916
Distrelec 貨號:
304-51-120
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

AV Adapter

Converts From Type

DisplayPort

Sub Type

Feed Through Connector

Orientation

Straight

Converts to Type

DisplayPort

Converts From Gender - Contact

Female

Converts From Gender - Connector

Female

Length

31mm

Converts to Gender - Contact

Female

Converts to Gender - Connector

Female

Standards/Approvals

RoHS

Housing Material

ABS, Die Cast

COO (Country of Origin):
GB

RS PRO AV Adapter


The RS PRO range of feedthrough connectors is designed for high quality and versatility, providing customers with full-sized female-to-female DisplayPort connectors in a frame that allows for panel mounting in a standard 24mm XLR cutout. The frames are available in both plastic and metal, with various mounting hole options. These feedthrough connectors can be mounted either at the front or rear of the panel and are compatible with standard DisplayPort cables.

Features and Benefits


  • Front or rear mounting through the panel

  • Low rear profile

  • No soldering or punch termination

  • Use standard cable for each connector style

  • Applications


    RS PRO DisplayPort feedthrough connectors are ideal for industries that require high-quality, secure video and audio signal transmission through enclosures or panels. They offer a reliable connection point for devices across various environments and applications, including data centers, AV systems, audio-visual equipment, industrial settings, medical environments, and prototyping.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    相關連結