RS PRO Straight AV Adapter DisplayPort Female Feed Through Connector Female DisplayPort
- RS庫存編號:
- 179-915
- Distrelec 貨號:
- 304-51-119
- 製造商:
- RS PRO
可享批量折扣
小計(1 袋,共 1 件)*
TWD583.00
(不含稅)
TWD612.15
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 47 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 |
|---|---|
| 1 - 9 | TWD583.00 |
| 10 + | TWD536.00 |
* 參考價格
- RS庫存編號:
- 179-915
- Distrelec 貨號:
- 304-51-119
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | AV Adapter | |
| Converts From Type | DisplayPort | |
| Sub Type | Feed Through Connector | |
| Converts to Type | DisplayPort | |
| Orientation | Straight | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Length | 31mm | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Housing Material | ABS, Die Cast | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type AV Adapter | ||
Converts From Type DisplayPort | ||
Sub Type Feed Through Connector | ||
Converts to Type DisplayPort | ||
Orientation Straight | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Length 31mm | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Housing Material ABS, Die Cast | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
RS PRO AV Adapter
The RS PRO range of feedthrough connectors is designed for high quality and versatility, providing customers with full-sized female-to-female DisplayPort connectors in a frame that allows for panel mounting in a standard 24mm XLR cutout. The frames are available in both plastic and metal, with various mounting hole options. These feedthrough connectors can be mounted either at the front or rear of the panel and are compatible with standard DisplayPort cables.
Features and Benefits
Applications
RS PRO DisplayPort feedthrough connectors are ideal for industries that require high-quality, secure video and audio signal transmission through enclosures or panels. They offer a reliable connection point for devices across various environments and applications, including data centers, AV systems, audio-visual equipment, industrial settings, medical environments, and prototyping.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
相關連結
- RS PRO Straight AV Adapter DisplayPort Female Feed Through Connector Female DisplayPort
- RS PRO Straight AV Adapter DisplayPort Male DisplayPort to HDMI Female HDMI
- RS PRO Straight AV Adapter Mini DisplayPort Male HDMI Female HDMI
- Roline Straight AV Adapter DisplayPort Male HDMI Female HDMI
- Roline Straight AV Adapter Mini DisplayPort Male HDMI Female
- NewLink Straight AV Adapter DisplayPort Adapter HDMI
- NewLink Straight AV Adapter DisplayPort Adapter DVI-D
- RS PRO Straight HDMI Adapter DisplayPort Male Adapter Female