Nisshinbo Micro Devices, 2-Channel Audio, 8-Pin, 500mW DMP NJM2113M-TE1
- RS庫存編號:
- 241-3455
- 製造零件編號:
- NJM2113M-TE1
- 製造商:
- Nisshinbo Micro Devices
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加20件可節省TWD12.00
查看批量定價選項小計(1 包,共 10 件)*
TWD242.00
(不含稅)
TWD254.10
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 2,000 件從 2026年11月16日 起發貨
- 加上 2,000 件從 2027年1月06日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 10 - 10 | TWD24.20 | TWD242.00 | - |
| 20 - 90 | TWD23.60 | TWD236.00 | TWD12.00 |
| 100 - 240 | TWD23.10 | TWD231.00 | TWD110.00 |
| 250 - 490 | TWD22.30 | TWD223.00 | TWD475.00 |
| 500 + | TWD21.90 | TWD219.00 | TWD1,150.00 |
* 參考價格
- RS庫存編號:
- 241-3455
- 製造零件編號:
- NJM2113M-TE1
- 製造商:
- Nisshinbo Micro Devices
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Nisshinbo Micro Devices | |
| Product Type | Audio Amplifier | |
| Amplifier Type | Audio | |
| Output Power | 500mW | |
| Application | Audio Equipment | |
| Mount Type | Surface | |
| Number of Channels | 2 | |
| Package Type | DMP | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Series | NJM2113 | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 16V | |
| Maximum Supply Voltage | 16V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 85°C | |
| 選取全部 | ||
|---|---|---|
品牌 Nisshinbo Micro Devices | ||
Product Type Audio Amplifier | ||
Amplifier Type Audio | ||
Output Power 500mW | ||
Application Audio Equipment | ||
Mount Type Surface | ||
Number of Channels 2 | ||
Package Type DMP | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Series NJM2113 | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 16V | ||
Maximum Supply Voltage 16V | ||
Automotive Standard No | ||
Maximum Operating Temperature 85°C | ||
The New Japan Radio low voltage audio power amplifier is designed for telephone application such as in speaker phones. It has wide operating voltage range 2 to 16 V.
Operating temperature range - 20 to + 75 ˚C
Bipolar technology
相關連結
- Nisshinbo Micro Devices 8-Pin, 500mW DMP NJM2113M-TE1
- Nisshinbo Micro Devices 8-Pin, 600mW DMP NJM4585M-TE1
- Nisshinbo Micro Devices 8-Pin, 300mW DMP NJM4580M-TE1
- Nisshinbo Micro Devices Audio 450mW SSOP NJM2783V-TE1
- Nisshinbo Micro Devices Audio, 16-Pin EQFN16-G2 NJU72501MG2-TE1
- Nisshinbo Micro Devices Audio 1W VSP NJU7084R-TE1
- Nisshinbo Micro Devices Audio 0.25W VSP NJM2149R-TE1
- NJM4558M-TE1 Nisshinbo Micro Devices 3 MHz, 8-Pin DMP