STMicroelectronics Audio Power Amplifier, 8-Pin, 0.38W SOIC TDA2822D
- RS庫存編號:
- 426-162
- 製造零件編號:
- TDA2822D
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 5 件)*
TWD294.00
(不含稅)
TWD308.70
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 1,405 件從 2026年11月04日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 20 | TWD58.80 | TWD294.00 |
| 25 - 45 | TWD57.80 | TWD289.00 |
| 50 + | TWD56.40 | TWD282.00 |
* 參考價格
- RS庫存編號:
- 426-162
- 製造零件編號:
- TDA2822D
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Amplifier Type | Audio Power Amplifier | |
| Product Type | Audio Amplifier | |
| Application | Headphone, Speaker | |
| Output Power | 0.38W | |
| Amplifier Class | Class A-B | |
| Mount Type | Surface | |
| Number of Channels | 1 | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Width | 4mm | |
| Series | TDA2822D | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Height | 1.25mm | |
| Maximum Supply Voltage | 12V | |
| Minimum Supply Voltage | 3V | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 150°C | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Amplifier Type Audio Power Amplifier | ||
Product Type Audio Amplifier | ||
Application Headphone, Speaker | ||
Output Power 0.38W | ||
Amplifier Class Class A-B | ||
Mount Type Surface | ||
Number of Channels 1 | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Width 4mm | ||
Series TDA2822D | ||
Length 5mm | ||
Standards/Approvals No | ||
Height 1.25mm | ||
Maximum Supply Voltage 12V | ||
Minimum Supply Voltage 3V | ||
Automotive Standard No | ||
Maximum Operating Temperature 150°C | ||
Headphone and Low Power Audio Amplifiers, STMicroelectronics
Class-AB and filterless class-D architectures for optimal audio performance and power efficiency
Capless and filterless amplification integrated features
Audio Amplifiers, STMicroelectronics
相關連結
- STMicroelectronics Audio Power Amplifier 0.38W SOIC
- Texas Instruments Audio Power Amplifier 0.35W SOIC
- Texas Instruments Audio Power Amplifier 0.35W SOIC TPA311D
- Texas Instruments Audio Power Amplifier 1W SOIC
- Texas Instruments Audio Power Amplifier 0.325W SOIC
- Texas Instruments Audio Power Amplifier 0.32W SOIC
- Texas Instruments 8-Pin SOIC OPA1656ID
- Texas Instruments Audio Power Amplifier 1W SOIC LM4890M/NOPB