STMicroelectronics, 4-Channel Audio, 48-Pin, 4W LQFP-48L HFDA80D-F2T
- RS庫存編號:
- 333-576
- 製造零件編號:
- HFDA80D-F2T
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
TWD289.00
(不含稅)
TWD303.45
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年11月18日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD289.00 |
| 10 - 99 | TWD260.00 |
| 100 + | TWD239.00 |
* 參考價格
- RS庫存編號:
- 333-576
- 製造零件編號:
- HFDA80D-F2T
- 製造商:
- STMicroelectronics
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Audio Amplifier IC | |
| Amplifier Type | Audio | |
| Application | Automotive | |
| Output Power | 4W | |
| Amplifier Class | Class D | |
| Number of Channels | 4 | |
| Package Type | LQFP-48L | |
| Pin Count | 48 | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS, AEC-Q100, CISPR25 | |
| Width | 7mm | |
| Length | 7mm | |
| Series | HFDA80D | |
| Height | 1.4mm | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 18V | |
| Automotive Standard | AEC-Q100 | |
| Maximum Operating Temperature | 125°C | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Audio Amplifier IC | ||
Amplifier Type Audio | ||
Application Automotive | ||
Output Power 4W | ||
Amplifier Class Class D | ||
Number of Channels 4 | ||
Package Type LQFP-48L | ||
Pin Count 48 | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS, AEC-Q100, CISPR25 | ||
Width 7mm | ||
Length 7mm | ||
Series HFDA80D | ||
Height 1.4mm | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 18V | ||
Automotive Standard AEC-Q100 | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MY
相關連結
- STMicroelectronics 48-Pin, 4W LQFP-48L (Exposed Pad) HFDA80D-F2Y
- STMicroelectronics 48-Pin LQFP-48L HFDA90D-F2T
- STMicroelectronics 48-Pin, 28.5W LQFP-48L HFA80A-F2T
- STMicroelectronics 48-Pin, 4W LQFP-48L (7 x 7 x 1.4 mm) HFDA90D-F2Y
- STMicroelectronics 48-Pin, 49W LQFP-48L HFA80A-F2Y
- STMicroelectronics STDRIVE102BH 2 A 48-Pin 6V, VFQFPN-48L
- STMicroelectronics STDRIVE102BP 2 A 48-Pin 50V, VFQFPN-48L
- STMicroelectronics Digital Audio Power Amplifier 31W VFQFPN FDA803Q-V0Y