RS PRO Anti-Static Bag 102mm(W)x Semi Transparent Zip Lock 100 Per Pack
- RS庫存編號:
- 284-2334
- 製造商:
- RS PRO
小計(1 包,共 10 件)*
TWD86.00
(不含稅)
TWD90.30
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 6,640 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 + | TWD8.60 | TWD86.00 |
* 參考價格
- RS庫存編號:
- 284-2334
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Anti-Static Bag | |
| Bag Type | Zip Lock Shielding Bag | |
| Colour | Semi Transparent | |
| Width | 102mm | |
| Quantity Per Package | 100Per Pack | |
| Closure Type | Zip Lock | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | IEC 61340-5-1, IEC 61340-5-3, ANSI/ESD S541 (ANSI/ESD S20.20) | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Anti-Static Bag | ||
Bag Type Zip Lock Shielding Bag | ||
Colour Semi Transparent | ||
Width 102mm | ||
Quantity Per Package 100Per Pack | ||
Closure Type Zip Lock | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals IEC 61340-5-1, IEC 61340-5-3, ANSI/ESD S541 (ANSI/ESD S20.20) | ||
- COO (Country of Origin):
- VN
RS PRO Static Shielding Bags
These grip-seal, easy-access static shielding bags are expertly designed to protect sensitive electronic devices against electrostatic discharge (ESD) during transit and storage. Featuring a robust four-layer construction, these bags effectively guard against external charges while remaining semi-transparent for easy identification of contents in busy environments. Ideal for the safe storage of PCBs, integrated circuits, motherboards, and other electronic components, RS PRO Static Shielding Bags ensure your valuable electronics remain protected at all times.
Features and Benefits
Applications
RS PRO Static Shielding Bags are suitable for packing and protecting a wide range of electronic products that are sensitive to static. Regularly used to pack components such as:
Our static shielding bags are meticulously engineered with a static dissipative polyester outer layer and a static dissipative polyethylene inner layer, with a centre metallised shield layer. The polyester dielectric works in tandem with the metal layer to prevent the penetration of damaging electrostatic fields, while the specially processed polyethylene minimises tribocharging. Trust RS PRO for reliable and effective ESD protection for your sensitive electronic devices.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
相關連結
- RS PRO Anti-Static Bag 457mm(W)x Zip Lock 100 Per Pack
- RS PRO Anti-Static Bag 254mm(W)x 305 mm(L) Zip Lock 100 Per Pack
- RS PRO Anti-Static Bag 152mm(W)x 203 mm(L) Zip Lock 100 Per Pack
- RS PRO Anti-Static Bag 305mm(W)x 406 mm(L) Zip Lock 100 Per Pack
- RS PRO Anti-Static Bag 102mm(W)x 152 mm(L) Grip Seal 100 Per Pack
- RS PRO Anti-Static Bag 102mm(W)x 152 mm(L) Open Top 100 Per Pack
- Karcher Anti-Static Bag Grey 25 Per Pack
- RS PRO Bag 102mm(W)x Grey Heat Seal 100 Per Pack