小計(1 件)*
TWD312.00
(不含稅)
TWD327.60
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD312.00 |
* 參考價格
- RS庫存編號:
- 143-745
- 製造零件編號:
- 1008361
- 製造商:
- Miller
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Miller | |
| Length | 800mm | |
| Strength | 22 kN | |
| Width | 25mm | |
| Product Type | Anchor Strap | |
| Material | Polyamide | |
| 選取全部 | ||
|---|---|---|
品牌 Miller | ||
Length 800mm | ||
Strength 22 kN | ||
Width 25mm | ||
Product Type Anchor Strap | ||
Material Polyamide | ||
豁免
- COO (Country of Origin):
- SK
The Honeywell Safety TITAN Anchorage Sling is designed for safety and reliability, featuring a breaking strength of over 10 kN in compliance with EN 795 and exceeding 22 kN according to EN 566 standards. Available in lengths of 0.6m and 1.2m, it meets ANSI/OSHA requirements, making it an essential tool for secure anchorage in various applications.
Orange Black webbing
Raw material polyamide webbing
Width 25 mm
相關連結
- Miller 800 mm Anchor Strap 22 kN, 25mm wide
- Miller 1 m Anchor Strap 22 kN, 25mm wide
- Miller 1.5 m Anchor Strap 10 kN, 25mm wide
- Miller 800 mm Anchor Strap 10 kN, 24mm wide
- Miller 10 m Anchor Strap 22 kN, 47mm wide
- Miller 1.2 m Anchor Strap, 25mm wide
- Miller 600 mm Anchor Strap, 25mm wide
- Miller 1.2 m Anchor Strap 10 kN, 24mm wide