APEX Microtechnology EK-PA94 Evaluation Kit Power Amplifier Evaluation Kit for PA94 for PA94

N

小計(1 件)*

TWD17,082.00

(不含稅)

TWD17,936.10

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD17,082.00

* 參考價格

RS庫存編號:
813-863
製造零件編號:
EK-PA94
製造商:
APEX Microtechnology
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

APEX Microtechnology

Analogue Function

Power Amplifier

Product Type

Evaluation Board

Kit Classification

Evaluation Kit

For Use With

PA94

Featured Device

PA94

Kit Name

Evaluation Kit

Interface Type

Connector

COO (Country of Origin):
US
The Apex evaluation kit provides a versatile platform for assessing linear power amplifier circuits using the PA94 and PA95 configurations, making it Ideal for various circuit analyses.

Includes pre-wired connections for power supply bypassing and compensation

Comes with ample breadboarding areas for flexible circuit configurations

Supplied components include critical items not usually found in engineering labs

Facilitates external connections via terminals suitable for standard banana jacks

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。