Infineon REFISOPLCSSR24VTOBO1 REFISOPLCSSR24VTOBO1 Analogue Isolator Evaluation Board for Power Switches for

小計(1 件)*

TWD6,345.00

(不含稅)

TWD6,662.25

(含稅)

Add to Basket
選擇或輸入數量
有限的庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD6,345.00

* 參考價格

RS庫存編號:
351-776
製造零件編號:
REFISOPLCSSR24VTOBO1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Analogue Function

Analogue Isolator

Product Type

Evaluation Board

Kit Classification

Evaluation Board

For Use With

Power Switches

Featured Device

REFISOPLCSSR24V

Kit Name

REFISOPLCSSR24VTOBO1

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Infineon board combines two Infineon ProFET ITS6035S with a digital Isolator 4DIR2400H for two 24 V digital outputs with a current capability up to 4 A DC. The reference board supports two high-side power switches with integrated diagnosis and withstands up to 5700 Vrms isolation voltage suitable for safety isolation.

User-adjustable current limit

Short-circuit protection

Over temperature protection

Synchronized discharge

Galvanic input or output isolation

Diagnosis feedback

相關連結