Amplifiers

A power amplifier, sometimes called a power amp or hi-fi amplifier, is an electronic devices that takes a low power audio signal and reproduces it at a much stronger level. For example, the signal from a microphone or instrument is amplified to a level that is strong enough to drive speakers, sound systems or headphones. They can also provide power to passive speakers.

In the most basic terms, power amplifiers increase the power of a signal, making it stronger that the original input. Power amplifiers can also provide power to passive

speakers.

Classes:

• Class A power amplifiers conduct during the full cycle or have a conducting angle of 360 degrees. These amplifiers are the simplest and most common devices because of low signal distortion level.

• Class B power Amplifiers, unlike Class A, work for only half of each input cycle, which means they have a conducting angle of 180 degrees. In simple words, these amplifiers amplify only half of the input cycle. On paper, that probably sounds unusable, but in reality, it's quite different. A Class B amplifier consists of a positive and negative transistor, which run alternatively, amplifying the positive and negative cycle respectively. In the end this is combined to form a full output cycle.

• Class AB is the mixture of both classes, so the conduction angle is somewhere around 180 and 360 degrees, commonly shown as 270 degrees.

• Class C power amplifiers are the most efficient but have the lowest operating cycle and linearity. It is heavily biased and stays on for less than half of an input cycle. It has a conducting angle somewhere around the 90 degrees. This results in the high efficiency mentioned above but can also cause high distortion in the output signal. Class C amplifiers are usually not used as audio amplifiers. They can be used in certain radio frequency applications where efficiency is key.

• Class D power amplifiers aren't always considered among the four mentioned above. They are a non-linear switching amplifier in which two transistors function as switches instead of linear gain devices. Class D power amplifiers convert the analogue input signal into digital via pulse width modulation, pulse density modulation or something similar, before being amplified. The end result is a cycled output with high efficiency and gain, alongside minimal distortion. Although this type of power amplifier was originally used to control motors, they are now used as audio power amplifiers as well.

7 產品顯示為 Amplifiers

排序方式
製造商存貨
  • RS庫存編號 191-659
  • 製造零件編號 AP106-AT-E
小計(1 件)
TWD20,495.00(不含稅)
TWD20,495.00/件
有庫存
  • RS庫存編號 248-5949
  • 製造零件編號 803288-2110
小計(1 件)
TWD109,509.00(不含稅)
TWD109,509.00/件
製造商存貨
  • RS庫存編號 248-5950
  • 製造零件編號 803289-2110
小計(1 件)
TWD132,013.00(不含稅)
TWD132,013.00/件
製造商存貨
  • RS庫存編號 248-5954
  • 製造零件編號 813403-2310
小計(1 件)
TWD155,416.00(不含稅)
TWD155,416.00/件
製造商存貨
  • RS庫存編號 248-5951
  • 製造零件編號 810965-2110
小計(1 件)
TWD116,926.00(不含稅)
TWD116,926.00/件
製造商存貨
  • RS庫存編號 248-5953
  • 製造零件編號 813375-2310
小計(1 件)
TWD120,698.00(不含稅)
TWD120,698.00/件
製造商存貨
  • RS庫存編號 267-6611
  • 製造零件編號 ACBAM120RJ
小計(1 件)
TWD44,379.00(不含稅)
TWD44,379.00/件
每頁顯示的結果

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。