Socomec 192B Analogue Panel Ammeter 50 A AC, 72 mm x 72 mm
- RS庫存編號:
- 221-0191
- 製造零件編號:
- 192B3322
- 製造商:
- Socomec
小計(1 件)*
TWD2,666.00
(不含稅)
TWD2,799.30
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 4 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,666.00 |
* 參考價格
- RS庫存編號:
- 221-0191
- 製造零件編號:
- 192B3322
- 製造商:
- Socomec
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Socomec | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | AC | |
| Cutout Height | 72mm | |
| Cutout Width | 72mm | |
| Maximum Ampere Value | 50 A | |
| Standards/Approvals | DIN 43780, IEC 60051-1, BS 5448, IEC 60414, NF C 42-010, VDE 0410, BS 89, NF EN 60051-1 | |
| Series | 192B | |
| 選取全部 | ||
|---|---|---|
品牌 Socomec | ||
Product Type Analogue Panel Ammeter | ||
Current Type AC | ||
Cutout Height 72mm | ||
Cutout Width 72mm | ||
Maximum Ampere Value 50 A | ||
Standards/Approvals DIN 43780, IEC 60051-1, BS 5448, IEC 60414, NF C 42-010, VDE 0410, BS 89, NF EN 60051-1 | ||
Series 192B | ||
- COO (Country of Origin):
- ES
The Socomec ferromagnetic ammeters measure the alternating current of any electrical circuit. They are embedded in the front panel of cabinets, enclosures or other equipment. The maximum current value is 50 A.
Pointer deflection 90°
Operating frequency 45/65 Hz
Screw mounted
相關連結
- Socomec 192B Analogue Panel Ammeter 250 A AC, 72 mm x 72 mm
- Socomec 192B Analogue Panel Ammeter 20 A AC, 72 mm x 72 mm
- Socomec 192B Analogue Panel Ammeter 100 A AC, 72 mm x 72 mm
- Socomec 192B Analogue Panel Ammeter 30 A AC, 72 mm x 72 mm
- Socomec 192B Analogue Panel Ammeter 125 A AC, 72 mm x 72 mm
- Socomec 192B Analogue Panel Ammeter 15 A AC, 72 mm x 72 mm
- Socomec 192B Analogue Panel Ammeter 25 A AC, 72 mm x 72 mm
- Socomec 192B Analogue Panel Ammeter 5 A AC, 72 mm x 72 mm