RS PRO Analogue Panel Ammeter 80 A AC, 92 mm x 92 mm, 1 % Moving Iron
- RS庫存編號:
- 186-2469
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 件)*
TWD727.00
(不含稅)
TWD763.35
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 23 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | TWD727.00 |
| 5 - 24 | TWD698.00 |
| 25 + | TWD575.00 |
* 參考價格
- RS庫存編號:
- 186-2469
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Analogue Panel Ammeter | |
| Current Type | AC | |
| Moving Element | Moving Iron | |
| Cutout Height | 92mm | |
| Cutout Width | 92mm | |
| Meter Accuracy | 1 % | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | -10°C | |
| Maximum Ampere Value | 80 A | |
| Standards/Approvals | IEC 61010, 93/68/EEC, DIN IEC 61554, 2014/35/EC, DIN 43807, DIN 43802, DIN 43701, UL 94 V-0, IEC 529, DIN 43718, EN 61010, VDE 0100-410:2018-10, VDE/VDI 3540, ISO 20653:2006-08, 2014/30/EC, IEC51/DINEN60051, DIN 46200/46282 | |
| Maximum Measurement | 1000 V | |
| Series | RS PRO | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Analogue Panel Ammeter | ||
Current Type AC | ||
Moving Element Moving Iron | ||
Cutout Height 92mm | ||
Cutout Width 92mm | ||
Meter Accuracy 1 % | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature -10°C | ||
Maximum Ampere Value 80 A | ||
Standards/Approvals IEC 61010, 93/68/EEC, DIN IEC 61554, 2014/35/EC, DIN 43807, DIN 43802, DIN 43701, UL 94 V-0, IEC 529, DIN 43718, EN 61010, VDE 0100-410:2018-10, VDE/VDI 3540, ISO 20653:2006-08, 2014/30/EC, IEC51/DINEN60051, DIN 46200/46282 | ||
Maximum Measurement 1000 V | ||
Series RS PRO | ||
豁免
- COO (Country of Origin):
- IN
RS PRO AC Analogue Panel Ammeter
The RS PRO 92mm x 92mm cut-out AC analogue panel ammeter has a measurement range from 0A to 80A input. The DIN style panel meter comprises of moving iron movement that indicates true RMS value and it is substantially independent of system waveform. The scales are calibrated down to 10% and can have overload scales of X2, X3, X5, or X6 to measure motor inrush current. The meter is housed in a moulded polycarbonate case and it is suitable for measurement of AC currents in the frequency range from 15Hz to 400Hz.
Features and Benefits
• Operating temperature ranges between -10°C and 65°C
• Accuracy: 1%
• Pointer: Knife-edge type
• Pointer deflection: From 0° to 90°
• Nominal range of use: From 100mA to 100A direct connection
• Shock resistance: 15g for pulse duration 11 milliseconds
• Moulded square case suitable for mounting control/switchgear panels in machinery consoles
• Overload: 2 times nominal current (continuous)
• Relative humidity: Less than 75% annual average (noncondensing)
Certifications
• UL 94 V-0 approved
• 2014/30/EC (EMC directive)
• 2014/35/EC (low voltage directive)
• CE certified
• IP52 rated
• EN 61010
• VDE 0100-410: 2018-10 approved
• IEC 529
• IEC 61010
• ISO 20653: 2006-08
相關連結
- RS PRO Analogue Panel Ammeter 10 A AC 1 % Moving Iron
- RS PRO Analogue Panel Ammeter 50 A AC 1 % Moving Iron
- RS PRO Analogue Panel Ammeter 40 A AC 1 % Moving Iron
- RS PRO Analogue Panel Ammeter 25 A AC 1 % Moving Iron
- RS PRO Analogue Panel Ammeter 60 A AC 1 % Moving Iron
- RS PRO Analogue Panel Ammeter 30 A AC 1 % Moving Iron
- RS PRO Analogue Panel Ammeter 20 A AC 1 % Moving Iron
- RS PRO Analogue Panel Ammeter 5 A AC 1 % Moving Iron