Panasonic 220 μF Capacitor 50V dc, Surface - EEEFN1H221L

此圖片僅供參考,請參閲產品詳細資訊及規格

暫時無法供應
抱歉,我們不知道何時會到貨。
RS庫存編號:
262-4924
製造零件編號:
EEEFN1H221L
製造商:
Panasonic
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Panasonic

Product Type

Capacitor

Capacitance

220μF

Voltage

50V dc

Mount Type

Surface

Packaging

Tape

Polarity

Polar

Length

10.2mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

2000 h

Series

FK

Tolerance ±

20%

Ripple Current

670mA

Leakage Current

110μA

Equivalent Series Resistance ESR

180mΩ

Automotive Standard

AEC-Q200

Dissipation Factor

0.1%

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic capacitor is a surface mount type and halogen free capacitor. It has Endurance of 2000h. It has temperature range from -55°C to 105°C and voltage range from 6.3V to 100V. It has 20 to 80 percentage higher capacitance than FK series.

Endurance at 105°C is 2000 h

Wide voltage range is from 6.3 V to 100 V

High capacitance is 20 to 80 percentage higher than FK series

AEC Q200 compliant

RoHS compliant

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。