RS PRO 100 μF Capacitor 50V dc, Through Hole Radial Lead
- RS庫存編號:
- 181-5366
- 製造商:
- RS PRO
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 50 件)*
TWD345.00
(不含稅)
TWD362.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 200 件準備從其他地點送貨
- 加上 400 件從 2026年11月30日 起發貨
- 加上 1,000 件從 2027年3月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 50 - 200 | TWD6.90 | TWD345.00 |
| 250 - 1200 | TWD6.80 | TWD340.00 |
| 1250 + | TWD5.50 | TWD275.00 |
* 參考價格
- RS庫存編號:
- 181-5366
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Capacitor | |
| Capacitance | 100μF | |
| Voltage | 50V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Height | 11mm | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 440mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 1000 h | |
| Lead Pitch | 3.5mm | |
| Automotive Standard | No | |
| Leakage Current | 3μA | |
| Series | RS PRO | |
| Tolerance | ±20 % | |
| Dissipation Factor | 10% | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Capacitor | ||
Capacitance 100μF | ||
Voltage 50V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Height 11mm | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 440mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 1000 h | ||
Lead Pitch 3.5mm | ||
Automotive Standard No | ||
Leakage Current 3μA | ||
Series RS PRO | ||
Tolerance ±20 % | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- TW
RS PRO Electrolytic Capacitor
The RS PRO electrolytic capacitor has a safety vent design with through-hole mounting and features a capacitance of 100μF, at a rated voltage of 50VDC. The RS PRO capacitor has a lifetime of 1000 hours and tolerance is ±20%.
Features and Benefits
• Diameter is 8mm
• Dissipation factor is 10%
• Height is 11mm
• Lead pitch is 3.5mm
• Leakage current is 3μA
• Operating temperature ranging between -40°C and 105°C
• Ripple current is 440mA
• Working voltage is 50VDC
Applications
• Computer peripheral
• Mother board
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
相關連結
- Rubycon 100 μF Capacitor 50V dc Through Hole Radial Lead
- Nichicon 100 μF Capacitor 50V dc Through Hole Radial Lead
- TDK 100 μF Capacitor 50V dc Through Hole Radial Lead
- Nichicon 100 μF Capacitor 50V dc Through Hole - UVR1H101MPD1TD Radial Lead
- Nichicon 100 μF Capacitor 50V dc Through Hole - UPS1H101MPD Radial Lead
- Panasonic 100 μF Capacitor 50V dc Through Hole - ECA1HM101 Radial Lead
- Nichicon 100 μF Capacitor 50V dc Through Hole - UPW1H101MPD Radial Lead
- RS PRO 100 μF Capacitor 50V dc Through Hole Radial Lead