PREVOST Air Hose Blue PVC 14 mm 23.5 mm Diflex Series
- RS庫存編號:
- 629-865
- 製造零件編號:
- RAL DISB810
- 製造商:
- PREVOST
小計(1 卷,共 10 米)*
TWD1,831.00
(不含稅)
TWD1,922.55
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷 | 每卷 | 每米* |
|---|---|---|
| 1 + | TWD1,831.00 | TWD183.10 |
* 參考價格
- RS庫存編號:
- 629-865
- 製造零件編號:
- RAL DISB810
- 製造商:
- PREVOST
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | PREVOST | |
| Product Type | Air Hose | |
| Colour | Blue | |
| Material | PVC | |
| Length | 23.5mm | |
| Maximum Operating Pressure | 12 bar | |
| Application | Safety Quick Couplers | |
| Series | Diflex | |
| Minimum Operating Temperature | -15.00°C | |
| Maximum Operating Temperature | 60.00°C | |
| Inside Diameter | 8mm | |
| Outside Diameter | 14mm | |
| Standards/Approvals | ISO 6150 B | |
| Number of Tubes | 1 | |
| 選取全部 | ||
|---|---|---|
品牌 PREVOST | ||
Product Type Air Hose | ||
Colour Blue | ||
Material PVC | ||
Length 23.5mm | ||
Maximum Operating Pressure 12 bar | ||
Application Safety Quick Couplers | ||
Series Diflex | ||
Minimum Operating Temperature -15.00°C | ||
Maximum Operating Temperature 60.00°C | ||
Inside Diameter 8mm | ||
Outside Diameter 14mm | ||
Standards/Approvals ISO 6150 B | ||
Number of Tubes 1 | ||
豁免
- COO (Country of Origin):
- FR
The PREVOST PVC Hose Extension With PREVOS1 Safety Quick Couplers is a lightweight and flexible solution for compressed air distribution. With a 10-meter length, it provides extended reach while maintaining ease of handling. It operates within a temperature range of -15°C to 60°C and supports a maximum pressure of 12 bar. Weighing just 1.4 kg, this hose extension is ideal for both industrial and workshop use, ensuring safe and efficient connections.
Profile ISO 6150B
Made of PVC
相關連結
- PREVOST Air Hose Hybrid Polymer 15.5 mm 10 m RAL Series
- PREVOST Air Hose Rubber 15 mm 10 m AISB810 Series
- PREVOST Air Hose Blue Anti-Static Rubber 16 mm 8 mm RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 18 mm 12.5 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 15 mm 12.5 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 16 mm 1 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 16 mm 12.5 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 15 mm 1 m RAL Series