Legrand 75 Ω Pin & Socket Contacts White Female 1 Outlet TV Aerial Connector, Surface
- RS庫存編號:
- 687-953
- 製造零件編號:
- 086140
- 製造商:
- Legrand
可享批量折扣
查看批量定價選項小計(1 件)*
TWD911.00
(不含稅)
TWD956.55
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD911.00 |
| 10 + | TWD839.00 |
* 參考價格
- RS庫存編號:
- 687-953
- 製造零件編號:
- 086140
- 製造商:
- Legrand
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Legrand | |
| Connector Type | Pin & Socket Contacts | |
| Product Type | TV Aerial Connector | |
| Number of Outlets | 1 | |
| Gender | Female | |
| Width | 57.7mm | |
| Height | 54.5mm | |
| Colour | White | |
| Impedance | 75Ω | |
| Finish | White | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Legrand | ||
Connector Type Pin & Socket Contacts | ||
Product Type TV Aerial Connector | ||
Number of Outlets 1 | ||
Gender Female | ||
Width 57.7mm | ||
Height 54.5mm | ||
Colour White | ||
Impedance 75Ω | ||
Finish White | ||
Mount Type Surface | ||
Standards/Approvals No | ||
不相容
- COO (Country of Origin):
- FR
The Legrand surface mounting single TV sockets feature a single male diameter 9.52 mm and screw-type female F TV connectors. They are recommended for use with 17/19 VATC cables and are compatible with DTT and UHD. These sockets are shielded star (Class A) and operate within the frequency range of 0 to 2400 MHz
Plate ABS/PC
Cover plate ABS
Zero halogen
UV resistant
相關連結
- Legrand 75 Ω Pin & Socket Contacts White Female 1 Outlet TV Aerial Connector, Flush
- Legrand Pin & Socket Contacts White Female 1 Outlet TV Aerial Connector, Flush
- Legrand Pin & Socket Contacts Anthracite Male 1 Outlet TV Aerial Connector, Flush
- Contactum SAT Wall
- Berker Socket Brown Female 1 Outlet TV Aerial Connector, Flush
- Berker Socket Brown Female 2 Outlet TV Aerial Connector, Flush
- Berker Socket Anthracite Female 1 Outlet TV Aerial Connector, Flush
- Schneider Electric RCA Anthracite Female 1 Outlet TV Aerial Connector