Schneider Electric White Male 1 Outlet Socket, Flush
- RS庫存編號:
- 429-089
- 製造零件編號:
- S340033
- 製造商:
- Schneider Electric
可享批量折扣
查看批量定價選項小計(1 件)*
TWD463.00
(不含稅)
TWD486.15
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD463.00 |
| 10 + | TWD426.00 |
* 參考價格
- RS庫存編號:
- 429-089
- 製造零件編號:
- S340033
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Socket | |
| Number of Outlets | 1 | |
| Gender | Male | |
| Width | 71mm | |
| Height | 71mm | |
| Colour | White | |
| Finish | Matt | |
| Mount Type | Flush | |
| Material | Polycarbonate, Acrylonitrile Styrene Acrylate | |
| Screwed/Screwless | Screwed | |
| Standards/Approvals | RoHS, NFUNE 20315-1-1, LCIE: NF 603415A, Green Premium product, NF C 61-314, REACH, UNE 20315-1-2, AENOR: 030/2210 | |
| Depth | 42.5mm | |
| Series | Ovalis | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Socket | ||
Number of Outlets 1 | ||
Gender Male | ||
Width 71mm | ||
Height 71mm | ||
Colour White | ||
Finish Matt | ||
Mount Type Flush | ||
Material Polycarbonate, Acrylonitrile Styrene Acrylate | ||
Screwed/Screwless Screwed | ||
Standards/Approvals RoHS, NFUNE 20315-1-1, LCIE: NF 603415A, Green Premium product, NF C 61-314, REACH, UNE 20315-1-2, AENOR: 030/2210 | ||
Depth 42.5mm | ||
Series Ovalis | ||
- COO (Country of Origin):
- ES
The Schneider Electric socket-outlet features a mechanism with a fixing frame and is designed for indoor use. It includes one socket with a universal outlet standard deviation and a cover with a shutter for safety. The outlet has a 2P (two-pole) configuration with two terminals per pole. It supports flush mounting and offers a fixing mode by screws or claws for secure installation. Sold as an indivisible unit, it provides a reliable and versatile power connection solution.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
相關連結
- Schneider Electric White Male 1 Outlet Socket, Flush
- Schneider Electric RJ45 White Male 1 Outlet Socket, Flush
- Schneider Electric RJ45 White Male 2 Outlet Socket, Flush
- Schneider Electric Male IEC 9.52 mm White Male 2 Outlet Socket, Flush
- Schneider Electric Male IEC 9.52 mm White Male 1 Outlet Socket, Flush
- Schneider Electric Male IEC 9.52 mm White Male 3 Outlet Socket, Flush
- Schneider Electric Anthracite Male 2 Outlet Socket, Flush
- Schneider Electric Socket White Male Socket, Flush