Schneider Electric Type F, Female IEC 9.52 mm, Male IEC 9.52 mm Cobalt Blue Male 1 Outlet Socket, Flush

小計(1 件)*

TWD2,277.00

(不含稅)

TWD2,390.85

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD2,277.00

* 參考價格

RS庫存編號:
340-782
製造零件編號:
S550461
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Socket

Connector Type

Type F, Female IEC 9.52 mm, Male IEC 9.52 mm

Number of Outlets

1

Gender

Male

Width

71mm

Height

71mm

Colour

Cobalt Blue

Finish

Matt

Mount Type

Flush

Screwed/Screwless

Screwed

Material

TPE

Depth

40mm

Series

Odace 2011

Standards/Approvals

REACH, IK04, RoHS UE, IP21 D, RoHS Chine, EN 50083-4

COO (Country of Origin):
CN
The Schneider Electric Odace TV/SAT/R socket in cobalt blue features a male IEC 9.52 mm connection, offering reliable TV, SAT, and radio signal integration. With an IK04 impact protection rating and IP21D ingress protection, it ensures durability and consistent performance in various environments.

Toxic heavy metal free

Mercury free

EU RoHS Directive

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。