RS PRO 0.47 Ω 10 % 150 W Adjustable Wirewound Resistor 50 ppm/°C, Vitreous 15.2 mm
- RS庫存編號:
- 227-4839
- 製造商:
- RS PRO
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加5件可節省TWD150.00
查看批量定價選項小計(1 件)*
TWD1,496.00
(不含稅)
TWD1,570.80
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | TWD1,496.00 | - |
| 5 - 9 | TWD1,466.00 | TWD150.00 |
| 10 - 24 | TWD1,423.00 | TWD730.00 |
| 25 - 124 | TWD1,351.00 | TWD3,625.00 |
| 125 + | TWD1,112.00 | TWD48,000.00 |
* 參考價格
- RS庫存編號:
- 227-4839
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Resistance | 0.47Ω | |
| Product Type | Adjustable Wirewound Resistor | |
| Tolerance ± | 10% | |
| Power Rating | 150W | |
| Temperature Coefficient | 50 ppm/°C | |
| Termination Style | Soldering Lug | |
| Package/Case | Vitreous | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Mounting Style | Bracket | |
| Maximum Operating Temperature | 400°C | |
| Standards/Approvals | No | |
| Diameter | 3.2mm | |
| Length | 15.2mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Resistance 0.47Ω | ||
Product Type Adjustable Wirewound Resistor | ||
Tolerance ± 10% | ||
Power Rating 150W | ||
Temperature Coefficient 50 ppm/°C | ||
Termination Style Soldering Lug | ||
Package/Case Vitreous | ||
Automotive Standard No | ||
Technology Wirewound | ||
Mounting Style Bracket | ||
Maximum Operating Temperature 400°C | ||
Standards/Approvals No | ||
Diameter 3.2mm | ||
Length 15.2mm | ||
- COO (Country of Origin):
- GB
RS PRO Vitreous Enamelled Adjustable Resistors
Introducing the range of RS PRO Adjustable Resistors, an ideal solution for applications requiring settings at different resistance values. These reliable wire-wound resistors are easy to fit and durable thanks to the vitreous enamel construction, making them suitable for use in a wide range of environments where adverse or challenging conditions may impact standard adjustable resistors.
Features and Benefits:
Applications:
Adjustable or variable wire-wound resistors are a type of passive component used to reduce, restrict and adjust the electrical resistance when working with electrical circuits. The main advantages of these types of resistors are that they offer high accuracy and reliability, but with a low cost and wide resistance range, making them incredibly versatile for use in a range of different applications like:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
相關連結
- RS PRO 0.47 Ω 10 % 250 W Adjustable Wirewound Resistor 50 ppm/°C, Vitreous 190 mm
- RS PRO 330 Ω 10 % 300 W Adjustable Wirewound Resistor 50 ppm/°C, Vitreous 241 mm
- RS PRO 25 Ω 10 % 30 W Adjustable Wirewound Resistor 50 ppm/°C, Vitreous 72 mm
- RS PRO 47 Ω 10 % 300 W Adjustable Wirewound Resistor 50 ppm/°C, Vitreous 241 mm
- RS PRO 10 Ω 10 % 90 W Adjustable Wirewound Resistor 50 ppm/°C, Vitreous 10.2 mm
- RS PRO 100 Ω 10 % 180 W Adjustable Wirewound Resistor 50 ppm/°C, Vitreous 216 mm
- RS PRO 220 Ω 10 % 180 W Adjustable Wirewound Resistor 50 ppm/°C, Vitreous 21.6 mm
- RS PRO 22 Ω 10 % 180 W Adjustable Wirewound Resistor 50 ppm/°C, Vitreous 21.6 mm