Power Adhesives Tecbond Low Melt Glue Sticks Stick Adhesive, 1 kg
- RS庫存編號:
- 358-923
- 製造零件編號:
- LM41-12-200-CRP-BG01-TEC
- 製造商:
- Power Adhesives
小計(1 件)*
TWD1,244.00
(不含稅)
TWD1,306.20
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 28 件從 2026年11月30日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,244.00 |
* 參考價格
- RS庫存編號:
- 358-923
- 製造零件編號:
- LM41-12-200-CRP-BG01-TEC
- 製造商:
- Power Adhesives
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Power Adhesives | |
| Product Type | Adhesive | |
| Trade Name | Tecbond Low Melt Glue Sticks | |
| Application | Glue Guns | |
| Material Compatibility | Metal, Plastic, Wood | |
| Colour | Clear | |
| Product Form | Stick | |
| Package Type | Carton | |
| Package Size | 1 kg | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Viscosity | 12000, 5000 cps | |
| Base Chemical | Thermal Adhesive | |
| 選取全部 | ||
|---|---|---|
品牌 Power Adhesives | ||
Product Type Adhesive | ||
Trade Name Tecbond Low Melt Glue Sticks | ||
Application Glue Guns | ||
Material Compatibility Metal, Plastic, Wood | ||
Colour Clear | ||
Product Form Stick | ||
Package Type Carton | ||
Package Size 1 kg | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Viscosity 12000, 5000 cps | ||
Base Chemical Thermal Adhesive | ||
- COO (Country of Origin):
- GB
The Power Adhesives Ltd Tecbond hot melt adhesives can be used for many product assembly applications, and are used extensively in automotive, electronics and furniture production.
These adhesives are available with different viscosities to suit the application
Low melt with highest adhesion
相關連結
- Power Adhesives Tecbond Acrylic Adhesives Stick Acrylic Adhesive, 5 kg
- Power Adhesives Tecbond Adhesive Stick Adhesive, 10 kg
- Facom CR.GLUE Glue Stick CR Glue Sticks
- Stanley 12mm Transparent Glue Sticks Glue Stick 24
- Stanley 12mm All Purpose Transparent Glue Stick Glue Stick 1 kg
- Tesa Glue Stamp Glue Stick
- Facom Dent Puller CR.GPSH Glue Sticks
- Facom Dent Puller CR.GPP Glue Sticks